VTT7122H
Description: Optoelectronic Device,

Overview of VTT7122H by Excelitas Technologies Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Energy and Power Systems Renewable Energy

Price & Stock for VTT7122H by Excelitas Technologies Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 79K2597
Newark Transistor, Photo, Npn, Side Looking, Wavelength Typ:-, Viewing Angle:36°, Power Consumption:50Mw, No. Of Pins:2Pins, Product Range:-, Automotive Qualification Standard:-, Msl:-, Dc Collector Current:0.25A, Dark Current:100Na Rohs Compliant: Yes |Excelitas Tech VTT7122H RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk 0
Buy Now

CAD Models for VTT7122H by Excelitas Technologies Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for VTT7122H by Excelitas Technologies Corporation

VTT7122H
Excelitas Technologies Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
EXCELITAS TECHNOLOGIES CORP
Reach Compliance Code
unknown
HTS Code
8541.40.80.00
Dark Current-Max
100 nA
Mounting Feature
THROUGH HOLE MOUNT
On-State Current-Max
0.025 A
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Power Dissipation-Max
0.05 W
Response Time-Max
0.000002 s
Surface Mount
NO
Want to compare parts?
  1. VTT7122H
    Excelitas Technologies Corporation
    Optoelectronic Device,
    VS

Related Parts for VTT7122H

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for VTT7122H by Excelitas Technologies Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: VTT7122H by Excelitas Technologies Corporation

Select Manufacturer
Which Manufacturer of VTT7122H would you like to use for your alert(s)?
  • Please alert me when VTT7122H inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for VTT7122H alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for VTT7122H to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for VTT7122H alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for VTT7122H.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare VTT7122H by Excelitas Technologies Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: