Part Details for VTT9103H by Excelitas Technologies Corporation
Overview of VTT9103H by Excelitas Technologies Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for VTT9103H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79K2606
|
Newark | Transistor, Photo, Npn, To-106-3, Wavelength Typ:-, Viewing Angle:42°, Power Consumption:100Mw, No. Of Pins:3Pins, Product Range:-, Automotive Qualification Standard:-, Msl:-, Dc Collector Current:0.5A, Dark Current:100Na Rohs Compliant: Yes |Excelitas Tech VTT9103H Min Qty: 69 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
1221325
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$5.3354 / $6.3115 | Buy Now |
DISTI #
1221325
|
Farnell | RoHS: Compliant Min Qty: 1 Lead time: 8 Weeks, 0 Days Container: Each | 0 |
|
$3.8588 / $6.4688 | Buy Now |
Part Details for VTT9103H
VTT9103H CAD Models
VTT9103H Part Data Attributes
|
VTT9103H
Excelitas Technologies Corporation
Buy Now
Datasheet
|
Compare Parts:
VTT9103H
Excelitas Technologies Corporation
Optoelectronic Device,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EXCELITAS TECHNOLOGIES CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Dark Current-Max | 100 nA | |
Mounting Feature | THROUGH HOLE MOUNT | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Power Dissipation-Max | 0.1 W | |
Response Time-Max | 0.00001 s | |
Surface Mount | NO |