There are no models available for this part yet.
Overview of VUA101M1ETR-0810 by Lelon Electronics Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MC28F008-10 | Rochester Electronics LLC | EEPROM | |
MC28F008-10/B | Rochester Electronics LLC | EEPROM, | |
MF28F008-10 | Rochester Electronics LLC | 28F008 - Flash, 1MX8, 100ns, CDFP42 |
Price & Stock for VUA101M1ETR-0810 by Lelon Electronics Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
140-VUA101M1ETR0810
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 25 Volts 100uF 20% 8x10 RoHS: Compliant | 0 |
|
$0.1540 / $0.7900 | Order Now |
CAD Models for VUA101M1ETR-0810 by Lelon Electronics Corp
Part Data Attributes for VUA101M1ETR-0810 by Lelon Electronics Corp
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
LELON ELECTRONICS CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
unknown
|
Capacitance
|
100 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
8 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
Height
|
10 mm
|
Leakage Current
|
0.075 mA
|
Length
|
8.3 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
20%
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Style
|
SMT
|
Packing Method
|
TR, 15 INCH
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
25 V
|
Reference Standard
|
AEC-Q200
|
Ripple Current
|
130 mA
|
Size Code
|
3333
|
Surface Mount
|
YES
|
Tan Delta
|
0.21
|
Terminal Shape
|
FLAT
|
Width
|
8.3 mm
|
Alternate Parts for VUA101M1ETR-0810
This table gives cross-reference parts and alternative options found for VUA101M1ETR-0810. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VUA101M1ETR-0810, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UCJ1E101MCL1GS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 3333, CHIP, ROHS COMPLIANT | Nichicon Corporation | VUA101M1ETR-0810 vs UCJ1E101MCL1GS |
EMVH250GRA101MHA0G | Aluminum Electrolytic Capacitor, | Chemi-Con | VUA101M1ETR-0810 vs EMVH250GRA101MHA0G |
UWH1E101MCL1GS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 3333, CHIP, ROHS COMPLIANT | Nichicon Corporation | VUA101M1ETR-0810 vs UWH1E101MCL1GS |
EMHB250GRA101MHA0G | Aluminum Electrolytic Capacitor, | Chemi-Con | VUA101M1ETR-0810 vs EMHB250GRA101MHA0G |
EMHJ250GRA101MHA0G | Aluminum Electrolytic Capacitor, | Chemi-Con | VUA101M1ETR-0810 vs EMHJ250GRA101MHA0G |
EMVH250ARA101MHA0G | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 100uF, 3533, | Chemi-Con | VUA101M1ETR-0810 vs EMVH250ARA101MHA0G |
UCZ1E101MCS1GS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 3333, CHIP, ROHS COMPLIANT | Nichicon Corporation | VUA101M1ETR-0810 vs UCZ1E101MCS1GS |
UUE1E101MNS1GS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 3333, CHIP, ROHS COMPLIANT | Nichicon Corporation | VUA101M1ETR-0810 vs UUE1E101MNS1GS |
UCZ1E101MCL1GS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 3333, CHIP, ROHS COMPLIANT | Nichicon Corporation | VUA101M1ETR-0810 vs UCZ1E101MCL1GS |
EMHJ250ARA101MHA0G | Aluminum Electrolytic Capacitor, | Chemi-Con | VUA101M1ETR-0810 vs EMHJ250ARA101MHA0G |