Part Details for VUA151M1JTR-1313 by Lelon Electronics Corp
Overview of VUA151M1JTR-1313 by Lelon Electronics Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
131-3318-11D | Amphenol Communications Solutions | Paladin® 112Gb/s Backplane Connector, 3-Pair, 8 Column, Left End Wall, Backplane Module, 1.5mm Wipe, Nickel Sulfamate. | |
131-3114-11H | Amphenol Communications Solutions | Paladin® 112Gb/s Backplane Connector, 3-Pair, 4 Column, Open Wall, Backplane Module, 1.5mm Wipe, APP. | |
131-3416-11H | Amphenol Communications Solutions | Paladin® 112Gb/s Backplane Connector, 3-Pair, 6 Column, Right End Wall, Backplane Module, 1.5mm Wipe, APP. |
Price & Stock for VUA151M1JTR-1313
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
140-VUA151M1JTR-1313
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 150uF 20% 63V High Temp Range RoHS: Compliant | 1430 |
|
$0.4520 / $0.8300 | Buy Now |
Part Details for VUA151M1JTR-1313
VUA151M1JTR-1313 CAD Models
VUA151M1JTR-1313 Part Data Attributes
|
VUA151M1JTR-1313
Lelon Electronics Corp
Buy Now
|
Compare Parts:
VUA151M1JTR-1313
Lelon Electronics Corp
|
Samacsys Manufacturer | Lelon |