Part Details for VUA220M2ATR-1010 by Lelon Electronics Corp
Overview of VUA220M2ATR-1010 by Lelon Electronics Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MC10105P | Rochester Electronics LLC | OR/NOR Gate, 10K Series, 3-Func, 3-Input, ECL, PDIP16, PLASTIC, DIP-16 | |
1010VS-79NMEC | Coilcraft Inc | General Purpose Inductor, 0.079uH, 20%, Air-Core, 3934 | |
1010VS-46NMEC | Coilcraft Inc | General Purpose Inductor, 0.0465uH, 20%, Air-Core, 3934 |
Price & Stock for VUA220M2ATR-1010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
140-VUA220M2ATR-1010
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 22uF 20% 100V High Temp Range RoHS: Compliant | 258 |
|
$0.2800 / $0.5700 | Buy Now |
Part Details for VUA220M2ATR-1010
VUA220M2ATR-1010 CAD Models
VUA220M2ATR-1010 Part Data Attributes
|
VUA220M2ATR-1010
Lelon Electronics Corp
Buy Now
|
Compare Parts:
VUA220M2ATR-1010
Lelon Electronics Corp
|
Samacsys Manufacturer | Lelon |