Part Details for VUA221M1CTR-0810 by Lelon Electronics Corp
Overview of VUA221M1CTR-0810 by Lelon Electronics Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MC28F008-10 | Rochester Electronics LLC | EEPROM | |
MC28F008-10/B | Rochester Electronics LLC | EEPROM, | |
MF28F008-10 | Rochester Electronics LLC | 28F008 - Flash, 1MX8, 100ns, CDFP42 |
Price & Stock for VUA221M1CTR-0810
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
140-VUA221M1CTR-0810
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 220uF 20% 16V High Temp Range RoHS: Compliant | 0 |
|
$0.1350 / $0.6500 | Order Now |
Part Details for VUA221M1CTR-0810
VUA221M1CTR-0810 CAD Models
VUA221M1CTR-0810 Part Data Attributes
|
VUA221M1CTR-0810
Lelon Electronics Corp
Buy Now
|
Compare Parts:
VUA221M1CTR-0810
Lelon Electronics Corp
|
Samacsys Manufacturer | Lelon |