Part Details for VUA470M1HTR-0810 by Lelon Electronics Corp
Overview of VUA470M1HTR-0810 by Lelon Electronics Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MC28F008-10 | Rochester Electronics LLC | EEPROM | |
MC28F008-10/B | Rochester Electronics LLC | EEPROM, | |
MF28F008-10 | Rochester Electronics LLC | 28F008 - Flash, 1MX8, 100ns, CDFP42 |
Price & Stock for VUA470M1HTR-0810
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
140-VUA470M1HTR-0810
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 47uF 20% 50V High Temp Range RoHS: Compliant | 80 |
|
$0.1290 / $0.6200 | Buy Now |
Part Details for VUA470M1HTR-0810
VUA470M1HTR-0810 CAD Models
VUA470M1HTR-0810 Part Data Attributes
|
VUA470M1HTR-0810
Lelon Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
VUA470M1HTR-0810
Lelon Electronics Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 3333, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LELON ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Lelon | |
Capacitance | 47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
Height | 10 mm | |
Leakage Current | 0.0705 mA | |
Length | 8.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | SMT | |
Packing Method | TR, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 130 mA | |
Size Code | 3333 | |
Surface Mount | YES | |
Tan Delta | 0.15 | |
Terminal Shape | FLAT | |
Width | 8.3 mm |
Alternate Parts for VUA470M1HTR-0810
This table gives cross-reference parts and alternative options found for VUA470M1HTR-0810. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VUA470M1HTR-0810, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EMVH500GRA470MHA0G | Aluminum Electrolytic Capacitor, | Chemi-Con | VUA470M1HTR-0810 vs EMVH500GRA470MHA0G |
UCZ1H470MCS1GS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 47uF, 3533 | Nichicon Corporation | VUA470M1HTR-0810 vs UCZ1H470MCS1GS |
UCZ1H470MCL1GS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 47uF, 3533 | Nichicon Corporation | VUA470M1HTR-0810 vs UCZ1H470MCL1GS |
EMVH500ARA470MHA0G | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 47uF, 3533, | Chemi-Con | VUA470M1HTR-0810 vs EMVH500ARA470MHA0G |