There are no models available for this part yet.
Overview of VUA470M1VTR-0810 by Lelon Electronics Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MC28F008-10 | Rochester Electronics LLC | EEPROM | |
MC28F008-10/B | Rochester Electronics LLC | EEPROM, | |
MF28F008-10 | Rochester Electronics LLC | 28F008 - Flash, 1MX8, 100ns, CDFP42 |
Price & Stock for VUA470M1VTR-0810 by Lelon Electronics Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
140-VUA470M1VTR-0810
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 47uF 20% 35V High Temp Range RoHS: Compliant | 0 |
|
$0.1360 / $0.6500 | Order Now |
CAD Models for VUA470M1VTR-0810 by Lelon Electronics Corp
Part Data Attributes for VUA470M1VTR-0810 by Lelon Electronics Corp
VUA470M1VTR-0810
Lelon Electronics Corp
|
|
---|---|
Samacsys Manufacturer
|
Lelon
|
Want to compare parts?
-
VUA470M1VTR-0810Lelon Electronics CorpVS
-