Part Details for VUA472M1ATR-1816 by Lelon Electronics Corp
Overview of VUA472M1ATR-1816 by Lelon Electronics Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for VUA472M1ATR-1816
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 4700uF 10V ��20% SMD,D18xL16.5mm Aluminum Electrolytic Capacitors - SMD ROHS | 1076 |
|
$0.5702 / $0.7705 | Buy Now |
Part Details for VUA472M1ATR-1816
VUA472M1ATR-1816 CAD Models
VUA472M1ATR-1816 Part Data Attributes:
|
VUA472M1ATR-1816
Lelon Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
VUA472M1ATR-1816
Lelon Electronics Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 4700uF, Surface Mount, 7575, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LELON ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Capacitance | 4700 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM (WET) | |
Height | 16.5 mm | |
Leakage Current | 1.41 mA | |
Length | 19 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | SMT | |
Packing Method | TR, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 855 mA | |
Size Code | 7575 | |
Surface Mount | YES | |
Tan Delta | 0.4 | |
Terminal Shape | FLAT | |
Width | 19 mm |