Part Details for VV5FS2-01TR1-033-02T by SMC Corporation of America
Overview of VV5FS2-01TR1-033-02T by SMC Corporation of America
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
95278-101TR10LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Surface Mount, Double Row, 10 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for VV5FS2-01TR1-033-02T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73807954
|
RS | MANIFOLD BASE, VFS SERIES | SMC Corporation VV5FS2-01TR1-033-02T RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$99.9000 | RFQ |