Part Details for VV5Q41-1003SDV-X224-Q by SMC Corporation of America
Overview of VV5Q41-1003SDV-X224-Q by SMC Corporation of America
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PCH-45X-224KLT | Coilcraft Inc | General Purpose Inductor, 220uH, 10%, Ferrite-Core | |
PCH-27X-224KLT | Coilcraft Inc | General Purpose Inductor, 220uH, 10%, Ferrite-Core, | |
QS32X2245Q2G | Renesas Electronics Corporation | High-Speed CMOS QuickSwitch Double Width Bus Switch |
Price & Stock for VV5Q41-1003SDV-X224-Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73949804
|
RS | VV5Q41-1003SDV-X224-Q14 | SMC Corporation VV5Q41-1003SDV-X224-Q RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$778.1900 | RFQ |