Part Details for VVARB00-000 by Carling Technologies
Overview of VVARB00-000 by Carling Technologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VVARB00-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
432-1308-ND
|
DigiKey | CAP ROCKER RECT BLK/RED LENS Min Qty: 100 Lead time: 6 Weeks Container: Box | Temporarily Out of Stock |
|
$2.3398 | Buy Now |
DISTI #
71005534
|
RS | Accessory, Rocker Actuator, Contura II, Black Rocker, Rubber, Red Square Lens | Carling Technologies VVARB00-000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 100 |
|
$1.7900 / $2.3900 | Buy Now |
|
Onlinecomponents.com | Switch Access Rocker Switch Actuator Automotive RoHS: Compliant |
1053 In Stock |
|
$1.9700 / $3.7200 | Buy Now |
DISTI #
51597242
|
Verical | Switch Access Actuator Rocker Switch Automotive Min Qty: 20 Package Multiple: 10 Date Code: 1507 | Americas - 1050 |
|
$1.4180 / $4.3046 | Buy Now |
DISTI #
VVARB00-000
|
TTI | Switch Hardware ACTUATOR ROCKER RoHS: Compliant Min Qty: 3 Package Multiple: 1 Container: Each |
Americas - 930 In Stock |
|
$1.0900 / $2.1600 | Buy Now |
DISTI #
000000000002483242
|
Sager | Switch Hardware ACTUATOR ROCKER | 0 |
|
Buy Now | |
|
Master Electronics | Switch Access Rocker Switch Actuator Automotive RoHS: Compliant |
1053 In Stock |
|
$1.9700 / $3.7200 | Buy Now |
|
Perfect Parts Corporation | 83 |
|
RFQ | ||
DISTI #
44352
|
Waytek, Inc. | Black Contura II Actuator Soft Plastic w/ Red Lens VVARB00-000 Min Qty: 4 Lead time: 15 Weeks, 0 Days | 1590 |
|
$1.4929 / $2.2823 | Buy Now |