Part Details for VVARC00-000 by Carling Technologies
Overview of VVARC00-000 by Carling Technologies
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VVARC00-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08R6321
|
Newark | Actuator, Rocker Switch, For Use With:Carling Technologies Contura Ii & Iii V Series Rocker Switches, Ip/Nema Rating:-, Product Range:V Series Rohs Compliant: Yes |Carling Technologies VVARC00-000 Min Qty: 23 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6700 / $2.5100 | Buy Now |
DISTI #
432-1309-ND
|
DigiKey | CAP ROCKER RECT BLK/RED LENS Min Qty: 100 Lead time: 8 Weeks Container: Box | Temporarily Out of Stock |
|
$1.4606 | Buy Now |
DISTI #
691-VVARC00-000
|
Mouser Electronics | Switch Actuators ACTUATOR ROCKER RoHS: Compliant | 169 |
|
$1.0900 / $2.3300 | Buy Now |
|
Onlinecomponents.com | Switch Access Rocker Switch Actuator Automotive |
3409 In Stock |
|
$1.3200 / $2.6500 | Buy Now |
DISTI #
61374649
|
Verical | Switch Access Actuator Rocker Switch Automotive Min Qty: 50 Package Multiple: 50 Date Code: 2210 | Americas - 3400 |
|
$1.8002 / $3.5099 | Buy Now |
DISTI #
VVARC00-000
|
TTI | Switch Actuators ACTUATOR ROCKER RoHS: Compliant Min Qty: 3 Package Multiple: 1 Container: Each |
Americas - 1313 In Stock |
|
$0.6500 / $2.0800 | Buy Now |
DISTI #
000000000003566157
|
Sager | Switch Actuators ACTUATOR ROCKER | 0 |
|
Buy Now | |
|
Master Electronics | Switch Access Rocker Switch Actuator Automotive |
3409 In Stock |
|
$1.3200 / $2.6500 | Buy Now |
DISTI #
44362
|
Waytek, Inc. | Black Contura II Actuator Hard Plastic w/ Red Lens VVARC00-000 Min Qty: 10 Lead time: 17 Weeks, 5 Days | 1481 |
|
$1.0086 / $1.3868 | Buy Now |