Part Details for VVS3001 by VLSI Technology Inc
Overview of VVS3001 by VLSI Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for VVS3001
VVS3001 CAD Models
VVS3001 Part Data Attributes:
|
VVS3001
VLSI Technology Inc
Buy Now
Datasheet
|
Compare Parts:
VVS3001
VLSI Technology Inc
Digital Signal Processor, 16-Ext Bit, 80MHz, CMOS, CPGA180,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VLSI TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 16 | |
Barrel Shifter | NO | |
Boundary Scan | NO | |
Clock Frequency-Max | 80 MHz | |
External Data Bus Width | 16 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-CPGA-P180 | |
Low Power Mode | YES | |
Number of DMA Channels | ||
Number of External Interrupts | 3 | |
Number of Serial I/Os | ||
Number of Terminals | 180 | |
Number of Timers | ||
On Chip Data RAM Width | 16 | |
On Chip Program ROM Width | ||
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
RAM (words) | 1024 | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | PIN/PEG | |
Terminal Position | PERPENDICULAR | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |