There are no models available for this part yet.
Overview of VX-HDB2-KIT by Black Box Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LBUA5QJ2AB-828EVB | Murata Manufacturing Co Ltd | QORVO UWB MODULE EVALUATION KIT | |
GRM-KIT-OVER100-DE-D | Murata Manufacturing Co Ltd | 0805-1210 over100uF Cap Kit | |
PQU650M-F-COVER | Murata Manufacturing Co Ltd | PQU650M Series - 3x5 Fan Cover Kit, RoHs Medical |
Price & Stock for VX-HDB2-KIT by Black Box Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
98AC6290
|
Newark | Hdr Catx Video Extender Rx And Tx - 4K Hdmi 2.0, 60Hz, 4:4:4 |Black Box VX-HDB2-KIT RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$487.3100 | Buy Now | |
NAC | HDMI 2.0 4K 60HZ 4:4:4 HDRHDBASET VIDEO EXTENDER KIT, POC IR RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |