VX30202CHM3/P
Description: Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 200V V(RRM), Silicon, TO-220AB,

Overview of VX30202CHM3/P by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Healthcare Renewable Energy Robotics and Drones

Price & Stock for VX30202CHM3/P by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 24AJ2763
Newark 30A,200V, trench Schottky Rect. |Vishay VX30202CHM3/P RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel 0
Buy Now
DISTI # 78-VX30202CHM3P
Mouser Electronics Schottky Diodes & Rectifiers 30A 200V TRENCH SCHOTTKY RECT. RoHS: Compliant 0
  • 1,000 $1.3200
  • 3,000 $1.2600
  • 5,000 $1.2100
$1.2100 / $1.3200 Order Now
DISTI # VX30202CHM3/P
TTI Schottky Diodes & Rectifiers 30A 200V TRENCH SCHOTTKY RECT. RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 50 Container: Tube Americas - 0
  • 1,000 $1.2900
  • 3,000 $1.2400
  • 5,000 $1.2100
  • 10,000 $1.1900
$1.1900 / $1.2900 Buy Now

CAD Models for VX30202CHM3/P by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for VX30202CHM3/P by Vishay Intertechnologies

VX30202CHM3/P
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Reach Compliance Code
unknown
Additional Feature
FREE WHEELING DIODE, LOW POWER LOSS
Application
EFFICIENCY
Case Connection
CATHODE
Configuration
COMMON CATHODE, 2 ELEMENTS
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.84 V
JEDEC-95 Code
TO-220AB
JESD-30 Code
R-PSFM-T3
JESD-609 Code
e3
Non-rep Pk Forward Current-Max
260 A
Number of Elements
2
Number of Phases
1
Number of Terminals
3
Operating Temperature-Max
175 °C
Operating Temperature-Min
-40 °C
Output Current-Max
15 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Reference Standard
AEC-Q101
Rep Pk Reverse Voltage-Max
200 V
Reverse Current-Max
100 µA
Reverse Test Voltage
200 V
Surface Mount
NO
Technology
SCHOTTKY
Terminal Finish
Matte Tin (Sn)
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Want to compare parts?
  1. VX30202CHM3/P
    Vishay Intertechnologies
    Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 200V V(RRM), Silicon, TO-220AB,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for VX30202CHM3/P by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: VX30202CHM3/P by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of VX30202CHM3/P would you like to use for your alert(s)?
  • Please alert me when VX30202CHM3/P inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for VX30202CHM3/P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for VX30202CHM3/P to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for VX30202CHM3/P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for VX30202CHM3/P.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare VX30202CHM3/P by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: