Part Details for VX40M60CHM3/P by Vishay Intertechnologies
Overview of VX40M60CHM3/P by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Price & Stock for VX40M60CHM3/P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AJ2771
|
Newark | 40A,60V, trench Schottky Rect. |Vishay VX40M60CHM3/P RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8530 / $1.0200 | Buy Now |
DISTI #
VX40M60CHM3/P
|
Avnet Americas | 40A,60V,TRENCH SCHOTTKY RECT. - Rail/Tube (Alt: VX40M60CHM3/P) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$0.7885 | Buy Now |
DISTI #
78-VX40M60CHM3P
|
Mouser Electronics | Schottky Diodes & Rectifiers 40A 60V TRENCH SCHOTTKY RECT. RoHS: Compliant | 0 |
|
$0.8600 / $0.9410 | Order Now |
DISTI #
VX40M60CHM3/P
|
TTI | Schottky Diodes & Rectifiers 40A 60V TRENCH SCHOTTKY RECT. RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 50 Container: Tube | Americas - 0 |
|
$0.8300 / $0.9100 | Buy Now |
Part Details for VX40M60CHM3/P
VX40M60CHM3/P CAD Models
VX40M60CHM3/P Part Data Attributes
|
VX40M60CHM3/P
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VX40M60CHM3/P
Vishay Intertechnologies
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Date Of Intro | 2020-11-01 | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.62 V | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 250 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 20 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 60 V | |
Reverse Current-Max | 500 µA | |
Reverse Test Voltage | 60 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for VX40M60CHM3/P
This table gives cross-reference parts and alternative options found for VX40M60CHM3/P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VX40M60CHM3/P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V40DM63CHM3/I | Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 60V V(RRM), Silicon, TO-263AC, | Vishay Intertechnologies | VX40M60CHM3/P vs V40DM63CHM3/I |
VX40M60C-M3/P | Rectifier Diode, | Vishay Intertechnologies | VX40M60CHM3/P vs VX40M60C-M3/P |