Part Details for VX60M60PW-M3/P by Vishay Intertechnologies
Overview of VX60M60PW-M3/P by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VX60M60PW-M3/P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AJ2792
|
Newark | 60A,60V, trench Schottky Rect. |Vishay VX60M60PW-M3/P Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.3300 / $1.7000 | Buy Now |
DISTI #
VX60M60PW-M3/P
|
Avnet Americas | Diode Schottky 60V 60A 3-Pin TO-247AD Tube - Rail/Tube (Alt: VX60M60PW-M3/P) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$1.3905 / $1.7665 | Buy Now |
DISTI #
78-VX60M60PW-M3/P
|
Mouser Electronics | Schottky Diodes & Rectifiers 60A,60V,TRENCH SCHOTTKY RECT. RoHS: Compliant | 400 |
|
$1.3900 / $2.7600 | Buy Now |
DISTI #
VX60M60PW-M3/P
|
TTI | Schottky Diodes & Rectifiers 60A,60V,TRENCH SCHOTTKY RECT. RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 25 Container: Tube | Americas - 0 |
|
$1.2900 / $1.4300 | Buy Now |
DISTI #
VX60M60PW-M3/P
|
Avnet Asia | Diode Schottky 60V 60A 3-Pin TO-247AD Tube (Alt: VX60M60PW-M3/P) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 10 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
VX60M60PW-M3/P
|
EBV Elektronik | Diode Schottky 60V 60A 3-Pin TO-247AD Tube (Alt: VX60M60PW-M3/P) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for VX60M60PW-M3/P
VX60M60PW-M3/P CAD Models
VX60M60PW-M3/P Part Data Attributes
|
VX60M60PW-M3/P
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VX60M60PW-M3/P
Vishay Intertechnologies
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 8 Weeks | |
Date Of Intro | 2020-11-01 | |
Additional Feature | LOW POWER LOSS, FREE WHEELING DIODE | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.63 V | |
JEDEC-95 Code | TO-247AD | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 350 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 30 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Rep Pk Reverse Voltage-Max | 60 V | |
Reverse Current-Max | 650 µA | |
Reverse Test Voltage | 60 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for VX60M60PW-M3/P
This table gives cross-reference parts and alternative options found for VX60M60PW-M3/P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VX60M60PW-M3/P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VX6060PWHM3/P | Rectifier Diode, | Vishay Intertechnologies | VX60M60PW-M3/P vs VX6060PWHM3/P |