-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AH0552
|
Newark | Schottky Rectifier, 100V, 80A, To-247Ad Rohs Compliant: Yes |Vishay VX80M100PW-M3/P Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 595 |
|
$2.1400 / $3.3400 | Buy Now |
DISTI #
VX80M100PW-M3/P
|
Avnet Americas | Diode Schottky 100V 80A 3-Pin TO-247AD Tube - Rail/Tube (Alt: VX80M100PW-M3/P) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$1.4580 / $1.8522 | Buy Now |
DISTI #
78-VX80M100PW-M3/P
|
Mouser Electronics | Schottky Diodes & Rectifiers 80A 100V RoHS: Compliant | 1925 |
|
$1.3500 / $2.8900 | Buy Now |
DISTI #
VX80M100PW-M3/P
|
TTI | Schottky Diodes & Rectifiers 80A 100V RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 25 Container: Tube | Americas - 0 |
|
$1.3500 / $1.4400 | Buy Now |
DISTI #
VX80M100PW-M3/P
|
Avnet Americas | Diode Schottky 100V 80A 3-Pin TO-247AD Tube - Rail/Tube (Alt: VX80M100PW-M3/P) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$1.4580 / $1.8522 | Buy Now |
DISTI #
VX80M100PW-M3/P
|
Avnet Americas | Diode Schottky 100V 80A 3-Pin TO-247AD Tube - Rail/Tube (Alt: VX80M100PW-M3/P) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$1.4580 / $1.8522 | Buy Now |
DISTI #
VX80M100PW-M3/P
|
Avnet Asia | Diode Schottky 100V 80A 3-Pin TO-247AD Tube (Alt: VX80M100PW-M3/P) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 10 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
VX80M100PW-M3/P
|
EBV Elektronik | Diode Schottky 100V 80A 3-Pin TO-247AD Tube (Alt: VX80M100PW-M3/P) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 1 Weeks, 2 Days | EBV - 0 |
|
Buy Now | |
DISTI #
3585720
|
element14 Asia-Pacific | SCHOTTKY RECTIFIER, 100V, 80A, TO-247AD RoHS: Compliant Min Qty: 1 Container: Each | 595 |
|
$1.7142 / $3.0915 | Buy Now |
DISTI #
3585720
|
Farnell | SCHOTTKY RECTIFIER, 100V, 80A, TO-247AD RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 595 |
|
$1.6733 / $3.2466 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VX80M100PW-M3/P
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VX80M100PW-M3/P
Vishay Intertechnologies
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
Date Of Intro | 2020-03-03 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.84 V | |
JEDEC-95 Code | TO-247AD | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 550 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 40 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 600 µA | |
Reverse Test Voltage | 100 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
This table gives cross-reference parts and alternative options found for VX80M100PW-M3/P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VX80M100PW-M3/P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VX80M100PWHM3/P | Rectifier Diode, | Vishay Intertechnologies | VX80M100PW-M3/P vs VX80M100PWHM3/P |