-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Ceramic, 1500V, 20% +Tol, 20% -Tol, Y5U, -56/+22% TC, 0.0015uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69K4007
|
Newark | Ceramic Capacitor 1500Pf, 250V, Y5U, 20%, Radial, Capacitance:1500Pf, Capacitance Tolerance:± 20%, Suppression Class:X1/Y1, Voltage Rating X:760V, Voltage Rating Y:500V, Capacitor Case/Package:Radial Leaded, Lead Spacing:10Mm Rohs Compliant: Yes |Vishay VY1152M41Y5UQ63V0 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 9920 |
|
$0.1930 / $0.5340 | Buy Now |
DISTI #
55T0704
|
Newark | Cap, 1500Pf, 500V, 20%, Y5U, Capacitance:1500Pf, Product Range:Vy1 Series, Capacitance Tolerance:± 20%, Suppression Class:X1/Y1, Voltage Rating X:760V, Voltage Rating Y:500V, Operating Temperature Min:-40°C, Operating Temperature Rohs Compliant: Yes |Vishay VY1152M41Y5UQ63V0 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 26641 |
|
$0.2000 / $0.5400 | Buy Now |
DISTI #
38AH3322
|
Newark | Vy1 X760Y500Vac 1,5Nf ?20% Y5U Bulk E3 Rohs Compliant: Yes |Vishay VY1152M41Y5UQ63V0 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1210 | Buy Now |
DISTI #
VY1152M41Y5UQ63V0
|
Avnet Americas | Ceramic Suppression Capacitor, 1500 pF, ± 20%, X1 / Y1, 760 Vac, 500 Vac, Radial Leaded - Bulk (Alt: VY1152M41Y5UQ63V0) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 3680 |
|
$0.1099 / $0.1210 | Buy Now |
DISTI #
69K4007
|
Avnet Americas | Ceramic Suppression Capacitor, 1500 pF, ± 20%, X1 / Y1, 760 Vac, 500 Vac, Radial Leaded - Product that comes on tape, but is not reeled (Alt: 69K4007) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 3 Days Container: Ammo Pack | 9920 Partner Stock |
|
$0.2290 / $0.5440 | Buy Now |
DISTI #
72-VY1152M41Y5UQ63V0
|
Mouser Electronics | Safety Capacitors 1500pF X760 Y500VAC 20% Y5U RoHS: Compliant | 2960 |
|
$0.1220 / $0.5100 | Buy Now |
|
Future Electronics | VY1 Series Ø10.5x5mm 1.5 nF 760/500 VAC ±20 % Y5U LS=10mm Ceramic Disc Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bag | 10000Bag |
|
$0.1110 / $0.1230 | Buy Now |
DISTI #
77271060
|
Verical | Cap Ceramic Suppression X1/Y1 0.0015uF 760VAC/500VAC Y5U 20%( 10.5 X 5mm) Radial Disc 10mm 125°C Bulk RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2403 | Americas - 61000 |
|
$0.1094 / $0.1207 | Buy Now |
DISTI #
VY1152M41Y5UQ63V0
|
Avnet Americas | Ceramic Suppression Capacitor, 1500 pF, ± 20%, X1 / Y1, 760 Vac, 500 Vac, Radial Leaded - Bulk (Alt: VY1152M41Y5UQ63V0) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 3680 |
|
$0.1099 / $0.1210 | Buy Now |
DISTI #
69K4007
|
Avnet Americas | Ceramic Suppression Capacitor, 1500 pF, ± 20%, X1 / Y1, 760 Vac, 500 Vac, Radial Leaded - Product that comes on tape, but is not reeled (Alt: 69K4007) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 3 Days Container: Ammo Pack | 9920 Partner Stock |
|
$0.2290 / $0.5440 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VY1152M41Y5UQ63V0
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VY1152M41Y5UQ63V0
Vishay Intertechnologies
Ceramic Capacitor, Ceramic, 1500V, 20% +Tol, 20% -Tol, Y5U, -56/+22% TC, 0.0015uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Factory Lead Time | 18 Weeks, 3 Days | |
Samacsys Manufacturer | Vishay | |
Additional Feature | SAFETY CLASS Y1 | |
Capacitance | 0.0015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 10.5 mm | |
JESD-609 Code | e3 | |
Length | 10.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 500 V | |
Rated (DC) Voltage (URdc) | 1500 V | |
Reference Standard | CQC; CSA; IEC60384-14; UL | |
Surface Mount | NO | |
Temperature Characteristics Code | Y5U | |
Temperature Coefficient | -56/+22% ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for VY1152M41Y5UQ63V0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VY1152M41Y5UQ63V0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VY1152M41Y5UQ6TV0 | Ceramic Capacitor, Ceramic, 1500V, 20% +Tol, 20% -Tol, Y5U, -56/+22% TC, 0.0015uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | VY1152M41Y5UQ63V0 vs VY1152M41Y5UQ6TV0 |