Part Details for VY1222M47Y5UQ6UV0 by Vishay Intertechnologies
Overview of VY1222M47Y5UQ6UV0 by Vishay Intertechnologies
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VY1222M47Y5UQ6UV0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75Y3920
|
Newark | Cap, 2200Pf, 20% Rohs Compliant: Yes |Vishay VY1222M47Y5UQ6UV0 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 51939 |
|
$0.2060 / $0.5470 | Buy Now |
DISTI #
69K4015
|
Newark | Ceramic Capacitor Disc, 2200Pf, 20%, 500V, Radial, Full Reel, Capacitance:2200Pf, Capacitance Tolerance:± 20%, Suppression Class:X1/Y1, Voltage Rating X:760V, Voltage Rating Y:500V, Operating Temperature Min:-40°C, Series Name:Vy1 Rohs Compliant: Yes |Vishay VY1222M47Y5UQ6UV0 Min Qty: 10500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1390 | Buy Now |
DISTI #
VY1222M47Y5UQ6UV0
|
Avnet Americas | Ceramic Suppression Capacitor, 2200 pF, ± 20%, X1 / Y1, 760 Vac, 500 Vac, Radial Leaded - Ammo Pack (Alt: VY1222M47Y5UQ6UV0) RoHS: Compliant Min Qty: 10500 Package Multiple: 750 Lead time: 17 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.1150 / $0.1461 | Buy Now |
DISTI #
72-VY1222M47Y5UQ6UV0
|
Mouser Electronics | Safety Capacitors 2200pF X760 Y500VAC 20% Y5U RoHS: Compliant | 164739 |
|
$0.1080 / $0.4900 | Buy Now |
DISTI #
V72:2272_14256185
|
Arrow Electronics | Cap Ceramic Single Suppression X1/Y1 0.0022uF 760VAC/500VAC Y5U 20% (12 X 5mm) Radial Disc 10mm 125°C Ammo RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks Date Code: 2348 Container: Cut Strips | Americas - 10440 |
|
$0.1144 / $0.4802 | Buy Now |
|
Future Electronics | VY1 Series Ø 12 x 5 mm 2200pF 760/500VAC ±20% Y5U LS=10mm Ceramic Disc Capacitor RoHS: Compliant pbFree: Yes Min Qty: 750 Package Multiple: 750 Container: Ammo Pack | 7500Ammo Pack |
|
$0.1080 / $0.1210 | Buy Now |
|
Future Electronics | VY1 Series Ø 12 x 5 mm 2200pF 760/500VAC ±20% Y5U LS=10mm Ceramic Disc Capacitor RoHS: Compliant pbFree: Yes Min Qty: 10500 Package Multiple: 750 Container: Ammo Pack | 0Ammo Pack |
|
$0.1100 / $0.1230 | Buy Now |
DISTI #
76884307
|
Verical | Cap Ceramic Single Suppression X1/Y1 0.0022uF 760VAC/500VAC Y5U 20% (12 X 5mm) Radial Disc 10mm 125°C Ammo RoHS: Compliant Min Qty: 52 Package Multiple: 1 Date Code: 2348 | Americas - 10440 |
|
$0.1144 / $0.2569 | Buy Now |
|
Bristol Electronics | 7500 |
|
RFQ | ||
DISTI #
VY1222M47Y5UQ6UV0
|
TTI | Safety Capacitors 2200pF X760 Y500VAC 20% Y5U RoHS: Compliant pbFree: Pb-Free Min Qty: 750 Package Multiple: 750 Container: Ammo Pack |
Americas - 5250 In Stock |
|
$0.1090 / $0.1250 | Buy Now |
Part Details for VY1222M47Y5UQ6UV0
VY1222M47Y5UQ6UV0 CAD Models
VY1222M47Y5UQ6UV0 Part Data Attributes:
|
VY1222M47Y5UQ6UV0
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VY1222M47Y5UQ6UV0
Vishay Intertechnologies
Ceramic Capacitor, Ceramic, 1500V, 20% +Tol, 20% -Tol, Y5U, -56/+22% TC, 0.0022uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | SAFETY CLASS Y1 | |
Capacitance | 0.0022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 12 mm | |
JESD-609 Code | e3 | |
Length | 12 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 500 V | |
Rated (DC) Voltage (URdc) | 1500 V | |
Reference Standard | CQC; CSA; IEC60384-14; UL | |
Surface Mount | NO | |
Temperature Characteristics Code | Y5U | |
Temperature Coefficient | -56/+22% ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |
Alternate Parts for VY1222M47Y5UQ6UV0
This table gives cross-reference parts and alternative options found for VY1222M47Y5UQ6UV0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VY1222M47Y5UQ6UV0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VY1222M47Y5UQ6TV0 | Ceramic Capacitor, Ceramic, 1500V, 20% +Tol, 20% -Tol, Y5U, -56/+22% TC, 0.0022uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | VY1222M47Y5UQ6UV0 vs VY1222M47Y5UQ6TV0 |