VY2100K29U2JS6TV7
Description: Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, U2J, -750+/-120ppm/Cel TC, 0.00001uF, Through Hole Mount, RADIAL LEADED

Overview of VY2100K29U2JS6TV7 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Audio and Video Systems Entertainment and Gaming

Price & Stock for VY2100K29U2JS6TV7 by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # VY2100K29U2JS6TV7
Avnet Americas VY2 X440Y300VAC 10pF ?10% U2J REEL e3 - Tape and Reel (Alt: VY2100K29U2JS6TV7) RoHS: Compliant Min Qty: 10000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel 0
  • 10,000 $0.0726
  • 12,000 $0.0716
  • 22,000 $0.0700
  • 50,000 $0.0685
  • 100,000 $0.0669
  • 500,000 $0.0659
  • 1,000,000 $0.0644
$0.0644 / $0.0726 Buy Now
DISTI # 72-VY2100K29U2JS6TV7
Mouser Electronics Safety Capacitors VY2 X440Y300VAC 10PF +/-10% U2J REEL E3 RoHS: Compliant 0
  • 1,000 $0.0800
  • 10,000 $0.0800
  • 25,000 $0.0780
  • 50,000 $0.0720
  • 100,000 $0.0670
$0.0670 / $0.0800 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 1000 Lead time: 8 Weeks Container: Reel 0
Reel
  • 10,000 $0.0687
$0.0687 Buy Now
DISTI # VY2100K29U2JS6TV7
Avnet Abacus (Alt: VY2100K29U2JS6TV7) RoHS: Compliant Min Qty: 10000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for VY2100K29U2JS6TV7 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for VY2100K29U2JS6TV7 by Vishay Intertechnologies

VY2100K29U2JS6TV7
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
RADIAL LEADED
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.23.00.60
Factory Lead Time
10 Weeks
Additional Feature
SAFETY CLASS :Y2/X1
Capacitance
0.00001 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
7.5 mm
JESD-609 Code
e3
Length
7.5 mm
Mounting Feature
THROUGH HOLE MOUNT
Multilayer
No
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Shape
DISK PACKAGE
Package Style
Radial
Packing Method
TR, 14 INCH
Positive Tolerance
10%
Rated (AC) Voltage (URac)
300 V
Rated (DC) Voltage (URdc)
1000 V
Reference Standard
CQC; CSA; IEC60384-14; UL
Surface Mount
NO
Temperature Characteristics Code
U2J
Temperature Coefficient
-750+/-120ppm/Cel ppm/°C
Terminal Finish
MATTE TIN
Terminal Pitch
7.5 mm
Terminal Shape
WIRE
Width
5 mm
Want to compare parts?
  1. VY2100K29U2JS6TV7
    Vishay Intertechnologies
    Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, U2J, -750+/-120ppm/Cel TC, 0.00001uF, Through Hole Mount, RADIAL LEADED
    VS

Alternate Parts for VY2100K29U2JS6TV7

This table gives cross-reference parts and alternative options found for VY2100K29U2JS6TV7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VY2100K29U2JS6TV7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
VY2100K29U2JS6UV7 Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, U2J, -750+/-120ppm/Cel TC, 0.00001uF, Through Hole Mount, RADIAL LEADED Vishay Intertechnologies VY2100K29U2JS6TV7 vs VY2100K29U2JS6UV7
VY2100K29U2JS6TV0 Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, U2J, -750+/-120ppm/Cel TC, 0.00001uF, Through Hole Mount, RADIAL LEADED Vishay Intertechnologies VY2100K29U2JS6TV7 vs VY2100K29U2JS6TV0
VY2100K29U2JS63V5 Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, U2J, -750+/-120ppm/Cel TC, 0.00001uF, Through Hole Mount, RADIAL LEADED Vishay Intertechnologies VY2100K29U2JS6TV7 vs VY2100K29U2JS63V5

Related Parts for VY2100K29U2JS6TV7

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for VY2100K29U2JS6TV7 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: VY2100K29U2JS6TV7 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of VY2100K29U2JS6TV7 would you like to use for your alert(s)?
  • Please alert me when VY2100K29U2JS6TV7 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for VY2100K29U2JS6TV7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for VY2100K29U2JS6TV7 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for VY2100K29U2JS6TV7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for VY2100K29U2JS6TV7.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare VY2100K29U2JS6TV7 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: