Part Details for VY2103M63Y5US6UV7 by Vishay Intertechnologies
Overview of VY2103M63Y5US6UV7 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VY2103M63Y5US6UV7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VY2103M63Y5US6UV7
|
Avnet Americas | Ceramic Suppression Capacitor, 0.01 uF, ± 20%, X1 / Y2, 440 Vac, 300 Vac, Radial Leaded - Ammo Pack (Alt: VY2103M63Y5US6UV7) RoHS: Not Compliant Min Qty: 10500 Package Multiple: 750 Lead time: 15 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.1775 / $0.2255 | Buy Now |
|
Future Electronics | VY2 Series Ø 16 x 5 mm 10nF 440/300 VAC ±20% Y5U LS=7.5mm Ceramic Disc Capacitor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 750 Container: Ammo Pack | 0Ammo Pack |
|
$0.1790 / $0.1980 | Buy Now |
DISTI #
VY2103M63Y5US6UV7
|
Avnet Abacus | Ceramic Suppression Capacitor, 0.01 uF, � 20%, X1 / Y2, 440 Vac, 300 Vac, Radial Leaded (Alt: VY2103M63Y5US6UV7) RoHS: Compliant Min Qty: 10500 Package Multiple: 750 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for VY2103M63Y5US6UV7
VY2103M63Y5US6UV7 CAD Models
VY2103M63Y5US6UV7 Part Data Attributes:
|
VY2103M63Y5US6UV7
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VY2103M63Y5US6UV7
Vishay Intertechnologies
Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, Y5U, -56/+22% TC, 0.01uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | SAFETY CLASS :Y2/X1 | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 16 mm | |
JESD-609 Code | e3 | |
Length | 16 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 300 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Reference Standard | CQC; CSA; IEC60384-14; UL | |
Surface Mount | NO | |
Temperature Characteristics Code | Y5U | |
Temperature Coefficient | -56/+22% ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |
Alternate Parts for VY2103M63Y5US6UV7
This table gives cross-reference parts and alternative options found for VY2103M63Y5US6UV7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VY2103M63Y5US6UV7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VY2103M63Y5US63V7 | Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, Y5U, -56/+22% TC, 0.01uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | VY2103M63Y5US6UV7 vs VY2103M63Y5US63V7 |
VY2103M63Y5US63V0 | Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, Y5U, -56/+22% TC, 0.01uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | VY2103M63Y5US6UV7 vs VY2103M63Y5US63V0 |