Part Details for VY2222M35Y5US6UV5 by Vishay Intertechnologies
Overview of VY2222M35Y5US6UV5 by Vishay Intertechnologies
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VY2222M35Y5US6UV5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AH7964
|
Newark | Vy2 X440Y300Vac 2,2Nf ?20% Y5U Ammo E3 Rohs Compliant: Yes |Vishay VY2222M35Y5US6UV5 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 242000 |
|
$0.1540 | Buy Now |
DISTI #
69K4127
|
Newark | Ceramic Capacitor 2200Pf, 440V, Y5U, 20%, Radial, Full Reel, Capacitance:2200Pf, Capacitance Tolerance:± 20%, Suppression Class:X1/Y2, Voltage Rating X:440V, Voltage Rating Y:300V, Capacitor Case/Package:Radial Leaded Rohs Compliant: Yes |Vishay VY2222M35Y5US6UV5 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1540 | Buy Now |
DISTI #
VY2222M35Y5US6UV5
|
Avnet Americas | Ceramic Suppression Capacitor, 2200 pF, ± 20%, X1 / Y2, 440 Vac, 300 Vac, Radial Leaded - Ammo Pack (Alt: VY2222M35Y5US6UV5) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Ammo Pack | 242000 |
|
$0.0854 / $0.0940 | Buy Now |
DISTI #
72-VY2222M35Y5US6UV5
|
Mouser Electronics | Safety Capacitors VY2 X440Y300VAC 2,2NF +/-20% Y5U AMMO E3 RoHS: Compliant | 0 |
|
$0.0930 / $0.4700 | Order Now |
DISTI #
V36:1790_14256161
|
Arrow Electronics | Cap Ceramic Single Suppression X1/Y2 0.0022uF 440VAC/300VAC Y5U 20% (9 X 5mm) Radial Disc 5mm 125°C Ammo RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks Date Code: 2401 | Americas - 75000 |
|
$0.0860 / $0.1270 | Buy Now |
DISTI #
V72:2272_14256161
|
Arrow Electronics | Cap Ceramic Single Suppression X1/Y2 0.0022uF 440VAC/300VAC Y5U 20% (9 X 5mm) Radial Disc 5mm 125°C Ammo RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2339 Container: Cut Strips | Americas - 10000 |
|
$0.1283 / $0.4556 | Buy Now |
|
Future Electronics | Specialty Ceramic Capacitors RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.0850 / $0.0972 | Buy Now |
DISTI #
78960759
|
Verical | Cap Ceramic Single Suppression X1/Y2 0.0022uF 440VAC/300VAC Y5U 20% (9 X 5mm) Radial Disc 5mm 125°C Ammo RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2401 | Americas - 75000 |
|
$0.0860 / $0.1270 | Buy Now |
DISTI #
71299667
|
Verical | Cap Ceramic Single Suppression X1/Y2 0.0022uF 440VAC/300VAC Y5U 20% (9 X 5mm) Radial Disc 5mm 125°C Ammo RoHS: Compliant Min Qty: 67 Package Multiple: 1 Date Code: 2339 | Americas - 10000 |
|
$0.1283 / $0.2290 | Buy Now |
DISTI #
VY2222M35Y5US6UV5
|
Avnet Americas | Ceramic Suppression Capacitor, 2200 pF, ± 20%, X1 / Y2, 440 Vac, 300 Vac, Radial Leaded - Ammo Pack (Alt: VY2222M35Y5US6UV5) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Ammo Pack | 242000 |
|
$0.0854 / $0.0940 | Buy Now |
Part Details for VY2222M35Y5US6UV5
VY2222M35Y5US6UV5 CAD Models
VY2222M35Y5US6UV5 Part Data Attributes:
|
VY2222M35Y5US6UV5
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VY2222M35Y5US6UV5
Vishay Intertechnologies
Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, Y5U, -56/+22% TC, 0.0022uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | SAFETY CLASS :Y2/X1 | |
Capacitance | 0.0022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 9 mm | |
JESD-609 Code | e3 | |
Length | 9 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 300 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Reference Standard | CQC; CSA; IEC60384-14; UL | |
Surface Mount | NO | |
Temperature Characteristics Code | Y5U | |
Temperature Coefficient | -56/+22% ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |
Alternate Parts for VY2222M35Y5US6UV5
This table gives cross-reference parts and alternative options found for VY2222M35Y5US6UV5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VY2222M35Y5US6UV5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VY2222M35Y5US6TV0 | Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, Y5U, -56/+22% TC, 0.0022uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | VY2222M35Y5US6UV5 vs VY2222M35Y5US6TV0 |
VY2222M35Y5US63V0 | Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, Y5U, -56/+22% TC, 0.0022uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | VY2222M35Y5US6UV5 vs VY2222M35Y5US63V0 |
VY2222M35Y5US63V7 | Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, Y5U, -56/+22% TC, 0.0022uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | VY2222M35Y5US6UV5 vs VY2222M35Y5US63V7 |
VY2222M35Y5US6UV7 | Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, Y5U, -56/+22% TC, 0.0022uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | VY2222M35Y5US6UV5 vs VY2222M35Y5US6UV7 |