Part Details for VY2472M49Y5US6UV5 by Vishay Intertechnologies
Overview of VY2472M49Y5US6UV5 by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VY2472M49Y5US6UV5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69K4190
|
Newark | Vy2 X440Y300Vac 4,7Nf ±20% Y5U Ammo E3 Rohs Compliant: Yes |Vishay VY2472M49Y5US6UV5 Min Qty: 10500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1000 / $0.1340 | Buy Now |
DISTI #
VY2472M49Y5US6UV5
|
Avnet Americas | Ceramic Suppression Capacitor, 4700 pF, ± 20%, X1 / Y2, 440 Vac, 300 Vac, Radial Leaded - Ammo Pack (Alt: VY2472M49Y5US6UV5) RoHS: Compliant Min Qty: 10500 Package Multiple: 750 Lead time: 20 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.1041 / $0.1322 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10500 Package Multiple: 750 Container: Ammo Pack | 0Ammo Pack |
|
$0.1028 | Buy Now |
DISTI #
VY2472M49Y5US6UV5
|
Avnet Americas | Ceramic Suppression Capacitor, 4700 pF, ± 20%, X1 / Y2, 440 Vac, 300 Vac, Radial Leaded - Ammo Pack (Alt: VY2472M49Y5US6UV5) RoHS: Compliant Min Qty: 10500 Package Multiple: 750 Lead time: 20 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.1041 / $0.1322 | Buy Now |
DISTI #
VY2472M49Y5US6UV5
|
Avnet Americas | Ceramic Suppression Capacitor, 4700 pF, ± 20%, X1 / Y2, 440 Vac, 300 Vac, Radial Leaded - Ammo Pack (Alt: VY2472M49Y5US6UV5) RoHS: Compliant Min Qty: 10500 Package Multiple: 750 Lead time: 20 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.1041 / $0.1322 | Buy Now |
DISTI #
VY2472M49Y5US6UV5
|
Avnet Abacus | Ceramic Suppression Capacitor, 4700 pF, � 20%, X1 / Y2, 440 Vac, 300 Vac, Radial Leaded (Alt: VY2472M49Y5US6UV5) RoHS: Compliant Min Qty: 10500 Package Multiple: 750 Lead time: 3 Weeks, 2 Days | Abacus - 0 |
|
Buy Now |
Part Details for VY2472M49Y5US6UV5
VY2472M49Y5US6UV5 CAD Models
VY2472M49Y5US6UV5 Part Data Attributes
|
VY2472M49Y5US6UV5
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VY2472M49Y5US6UV5
Vishay Intertechnologies
Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -56/+22% TC, 0.0047uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Factory Lead Time | 20 Weeks | |
Capacitance | 0.0047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | DISK PACKAGE | |
Packing Method | AMMO PACK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 200 V | |
Surface Mount | NO | |
Temperature Characteristics Code | Y5U | |
Temperature Coefficient | -56/+22% ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE |
Alternate Parts for VY2472M49Y5US6UV5
This table gives cross-reference parts and alternative options found for VY2472M49Y5US6UV5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VY2472M49Y5US6UV5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VY2472M49Y5US63V5 | Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -56/+22% TC, 0.0047uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | VY2472M49Y5US6UV5 vs VY2472M49Y5US63V5 |