Part Details for VY2681M29Y5US6TV7 by Vishay Intertechnologies
Overview of VY2681M29Y5US6TV7 by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VY2681M29Y5US6TV7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69K4206
|
Newark | Vy2 X440Y300Vac 680Pf ±20% Y5U Reel E3 Rohs Compliant: Yes |Vishay VY2681M29Y5US6TV7 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0730 / $0.1040 | Buy Now |
DISTI #
VY2681M29Y5US6TV7
|
Avnet Americas | Ceramic Suppression Capacitor, 680 pF, ± 20%, X1 / Y2, 440 Vac, 300 Vac, Radial Leaded - Tape and Reel (Alt: VY2681M29Y5US6TV7) RoHS: Compliant Min Qty: 10000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0757 / $0.0962 | Buy Now |
|
Future Electronics | Specialty Ceramic Capacitors RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.0814 / $0.0938 | Buy Now |
|
Bristol Electronics | 33000 |
|
RFQ | ||
|
Quest Components | 26400 |
|
$0.0911 / $0.6070 | Buy Now | |
DISTI #
VY2681M29Y5US6TV7
|
TTI | Safety Capacitors 680PF 300V 20% 7.5MM RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 506000 In Stock |
|
$0.0750 / $0.0970 | Buy Now |
DISTI #
VY2681M29Y5US6TV7
|
Avnet Americas | Ceramic Suppression Capacitor, 680 pF, ± 20%, X1 / Y2, 440 Vac, 300 Vac, Radial Leaded - Tape and Reel (Alt: VY2681M29Y5US6TV7) RoHS: Compliant Min Qty: 10000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0757 / $0.0962 | Buy Now |
DISTI #
VY2681M29Y5US6TV7
|
Avnet Americas | Ceramic Suppression Capacitor, 680 pF, ± 20%, X1 / Y2, 440 Vac, 300 Vac, Radial Leaded - Tape and Reel (Alt: VY2681M29Y5US6TV7) RoHS: Compliant Min Qty: 10000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0757 / $0.0962 | Buy Now |
DISTI #
VY2681M29Y5US6TV7
|
Avnet Abacus | Ceramic Suppression Capacitor, 680 pF, � 20%, X1 / Y2, 440 Vac, 300 Vac, Radial Leaded (Alt: VY2681M29Y5US6TV7) RoHS: Compliant Min Qty: 10000 Package Multiple: 1000 Lead time: 3 Weeks, 2 Days | Abacus - 10000 |
|
Buy Now | |
|
New Advantage Corporation | VY2 X440Y300VAC 680PF 20% Y5U REEL E3 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 8000 |
|
$0.0638 / $0.0685 | Buy Now |
Part Details for VY2681M29Y5US6TV7
VY2681M29Y5US6TV7 CAD Models
VY2681M29Y5US6TV7 Part Data Attributes
|
VY2681M29Y5US6TV7
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VY2681M29Y5US6TV7
Vishay Intertechnologies
Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, Y5U, -56/+22% TC, 0.00068uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | SAFETY CLASS :Y2/X1 | |
Capacitance | 0.00068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 7.5 mm | |
JESD-609 Code | e3 | |
Length | 7.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | TR, 14 INCH | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 300 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Reference Standard | CQC; CSA; IEC60384-14; UL | |
Surface Mount | NO | |
Temperature Characteristics Code | Y5U | |
Temperature Coefficient | -56/+22% ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |
Alternate Parts for VY2681M29Y5US6TV7
This table gives cross-reference parts and alternative options found for VY2681M29Y5US6TV7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VY2681M29Y5US6TV7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VY2681M29Y5US6TV5 | Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, Y5U, -56/+22% TC, 0.00068uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | VY2681M29Y5US6TV7 vs VY2681M29Y5US6TV5 |
VY2681M29Y5US6UV7 | Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, Y5U, -56/+22% TC, 0.00068uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | VY2681M29Y5US6TV7 vs VY2681M29Y5US6UV7 |
VY2681M29Y5US63V0 | Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, Y5U, -56/+22% TC, 0.00068uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | VY2681M29Y5US6TV7 vs VY2681M29Y5US63V0 |
VY2681M29Y5US6UV5 | Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, Y5U, -56/+22% TC, 0.00068uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | VY2681M29Y5US6TV7 vs VY2681M29Y5US6UV5 |