Part Details for VYHP-06VD by JST Manufacturing
Overview of VYHP-06VD by JST Manufacturing
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F56106VDFP#V0 | Renesas Electronics Corporation | 32-bit Microcontroller with Enhanced Analog, Communication, and Timer Functions | |
NP90N06VDK-E2-AY | Renesas Electronics Corporation | 60 V – 90 A – N-channel Power MOS FET | |
NP90N06VDK-E1-AY | Renesas Electronics Corporation | 60 V – 90 A – N-channel Power MOS FET |
Price & Stock for VYHP-06VD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AC7605
|
Newark | Rcpt Housing, 12Pos, Pa 66, Natural, Product Range:Vyh Series, Gender:Receptacle, No. Of Positions:12Ways, Pitch Spacing:6.5Mm, For Use With:6.5Mm Pitch/Disconnectable Crimp Style Connectors, Svhc:No Svhc (27-Jun-2018) Rohs Compliant: Yes |Jst (Japan Solderless Terminals) VYHP-06VD RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1590 | Buy Now |
DISTI #
306-VYHP-06VD
|
Mouser Electronics | Headers & Wire Housings VYH HOUSING RoHS: Compliant | 150 |
|
$0.1640 / $0.4700 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 150 Package Multiple: 150 Lead time: 16 Weeks | 0 |
|
$0.1777 | Buy Now |
Part Details for VYHP-06VD
VYHP-06VD CAD Models
VYHP-06VD Part Data Attributes
|
VYHP-06VD
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
VYHP-06VD
JST Manufacturing
Rectangular Power Connector, 6 Contact(s), Female, Crimp Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | JST (JAPAN SOLDERLESS TERMINALS) |
Alternate Parts for VYHP-06VD
This table gives cross-reference parts and alternative options found for VYHP-06VD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VYHP-06VD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PLZ6W6F3ST25D2-15 | Rectangular Power Connector, 6 Contact(s), Female, Solder Terminal | Amphenol Positronic | VYHP-06VD vs PLZ6W6F3ST25D2-15 |
1-1103601-1 | CONNECTOR, 6 CONTACT(S), FEMALE, POWER CONNECTOR, CRIMP | TE Connectivity | VYHP-06VD vs 1-1103601-1 |
PLZ6W6F3ST30C1-14 | Rectangular Power Connector, 6 Contact(s), Female, Solder Terminal | Amphenol Positronic | VYHP-06VD vs PLZ6W6F3ST30C1-14 |
90833-2779 | Rectangular Power Connector, 6 Contact(s), Female | Molex | VYHP-06VD vs 90833-2779 |
PLA06F300C1 | Rectangular Power Connector, 6 Contact(s), Female, Solder Terminal | Amphenol Positronic | VYHP-06VD vs PLA06F300C1 |
PLB06F9200C2 | Rectangular Power Connector, 6 Contact(s), Female, Press Fit Terminal | Amphenol Positronic | VYHP-06VD vs PLB06F9200C2 |
2-1103635-3 | Rectangular Power Connector, 6 Contact(s), Female, Screw Terminal | TE Connectivity | VYHP-06VD vs 2-1103635-3 |
UPS-06-07.0-01-L-V-TR | Rectangular Power Connector, 6 Contact(s), Female, Solder Terminal | Samtec Inc | VYHP-06VD vs UPS-06-07.0-01-L-V-TR |
PLBH06F4B3N0A1 | Rectangular Power Connector, 6 Contact(s), Female, Solder Terminal | Amphenol Positronic | VYHP-06VD vs PLBH06F4B3N0A1 |
PLZ6W6F300D1-15 | Rectangular Power Connector, 6 Contact(s), Female, Solder Terminal | Amphenol Positronic | VYHP-06VD vs PLZ6W6F300D1-15 |