Part Details for VZ10D180KBS by World Products Inc
Overview of VZ10D180KBS by World Products Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Space Technology
Audio and Video Systems
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Medical Imaging
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for VZ10D180KBS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Var 11VAC/14VDC 1000A 18V Radial Bulk | 0 |
|
$0.1490 / $0.3680 | Buy Now |
|
NAC | Varistor, 14V, 2.1J, Chassis Mount RoHS: Compliant Min Qty: 500 Package Multiple: 500 | 0 |
|
$0.1600 / $0.3000 | Buy Now |
Part Details for VZ10D180KBS
VZ10D180KBS CAD Models
VZ10D180KBS Part Data Attributes
|
VZ10D180KBS
World Products Inc
Buy Now
Datasheet
|
Compare Parts:
VZ10D180KBS
World Products Inc
Varistor, 14V, 2.1J, Chassis Mount, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WORLD PRODUCTS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 11 V | |
Energy Absorbing Capacity-Max | 2.1 J | |
JESD-609 Code | e0 | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 85 °C | |
Reference Standard | CECC42000 | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Placement | RADIAL | |
Terminal Shape | LUG | |
Working Voltage | 14 V |
Alternate Parts for VZ10D180KBS
This table gives cross-reference parts and alternative options found for VZ10D180KBS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VZ10D180KBS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V18ZT2 | RESISTOR, VOLTAGE DEPENDENT, 14V, 1.5J, THROUGH HOLE MOUNT | Intersil Corporation | VZ10D180KBS vs V18ZT2 |
TNR12G180K | RESISTOR, VOLTAGE DEPENDENT, 14V, 1.5J, THROUGH HOLE MOUNT | Chemi-Con | VZ10D180KBS vs TNR12G180K |
Q69X3455 | RESISTOR, VOLTAGE DEPENDENT, 14V, 1.7J, THROUGH HOLE MOUNT | TDK Epcos | VZ10D180KBS vs Q69X3455 |
V18ZT2 | RESISTOR, VOLTAGE DEPENDENT, 14V, 1.5J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | VZ10D180KBS vs V18ZT2 |
V18ZU2 | Varistor, 14V, 1.5J, Through Hole Mount, | Harris Semiconductor | VZ10D180KBS vs V18ZU2 |
D6121ZOV110RA02 | RESISTOR, VOLTAGE DEPENDENT, 14V, 2.6J, THROUGH HOLE MOUNT, RADIAL LEADED | Maida Development Company | VZ10D180KBS vs D6121ZOV110RA02 |
V18ZA2 | METAL-OXIDE VARISTOR (MOV),10V V(RMS),500A I(TM),RADIAL | Intersil Corporation | VZ10D180KBS vs V18ZA2 |
V18ZA2 | RESISTOR, VOLTAGE DEPENDENT, 14V, 1.5J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | VZ10D180KBS vs V18ZA2 |
MOV10110AEA | RESISTOR, VOLTAGE DEPENDENT, 14 V, 1.5 J, THROUGH HOLE MOUNT | Eaton Bussmann | VZ10D180KBS vs MOV10110AEA |