VZ10D560KBS-N
World Products Inc
Description: Varistor, 45V, 7J, Through Hole Mount,

Overview of VZ10D560KBS-N by World Products Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for VZ10D560KBS-N by World Products Inc

Part # Manufacturer Description Stock Price Buy
Onlinecomponents.com   RoHS: Compliant 0
  • 100 $0.3260
  • 500 $0.2220
  • 1,000 $0.1950
  • 2,500 $0.1730
  • 5,000 $0.1560
  • 10,000 $0.1440
$0.1440 / $0.3260 Buy Now
NAC Varistor, 45V, 7J, Through Hole Mount RoHS: Compliant Min Qty: 500 Package Multiple: 500 0
  • 1 $0.2900
  • 250 $0.2000
  • 1,000 $0.1550
$0.1550 / $0.2900 Buy Now

CAD Models for VZ10D560KBS-N by World Products Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for VZ10D560KBS-N by World Products Inc

VZ10D560KBS-N
World Products Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
WORLD PRODUCTS INC
Reach Compliance Code
compliant
Circuit RMS Voltage-Max
35 V
Energy Absorbing Capacity-Max
7 J
Mounting Feature
THROUGH HOLE MOUNT
Package Style
Radial
Resistor Type
VARISTOR
Surface Mount
NO
Technology
METAL OXIDE FILM
Working Voltage
45 V
Want to compare parts?
  1. VZ10D560KBS-N
    World Products Inc
    Varistor, 45V, 7J, Through Hole Mount,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for VZ10D560KBS-N by World Products Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: VZ10D560KBS-N by World Products Inc

Select Manufacturer
Which Manufacturer of VZ10D560KBS-N would you like to use for your alert(s)?
  • Please alert me when VZ10D560KBS-N inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for VZ10D560KBS-N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for VZ10D560KBS-N to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for VZ10D560KBS-N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for VZ10D560KBS-N.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare VZ10D560KBS-N by World Products Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: