Part Details for VZ10D560KBS by World Products Inc
Overview of VZ10D560KBS by World Products Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Space Technology
Audio and Video Systems
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Medical Imaging
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for VZ10D560KBS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Var MOV 35VAC/45VDC 500A 62V Radial Bulk | 0 |
|
$0.1370 / $0.3370 | Buy Now |
|
NAC | Varistor, 45V, 7J, Chassis Mount RoHS: Compliant Min Qty: 500 Package Multiple: 500 | 0 |
|
$0.1490 / $0.2800 | Buy Now |
Part Details for VZ10D560KBS
VZ10D560KBS CAD Models
VZ10D560KBS Part Data Attributes
|
VZ10D560KBS
World Products Inc
Buy Now
Datasheet
|
Compare Parts:
VZ10D560KBS
World Products Inc
Varistor, 45V, 7J, Chassis Mount, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WORLD PRODUCTS INC | |
Package Description | Radial, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 35 V | |
Energy Absorbing Capacity-Max | 7 J | |
JESD-609 Code | e0 | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 85 °C | |
Reference Standard | CECC42000 | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Placement | RADIAL | |
Terminal Shape | LUG | |
Working Voltage | 45 V |
Alternate Parts for VZ10D560KBS
This table gives cross-reference parts and alternative options found for VZ10D560KBS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VZ10D560KBS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
232259453506 | RESISTOR, VOLTAGE DEPENDENT, 45V, 11J, THROUGH HOLE MOUNT | YAGEO Corporation | VZ10D560KBS vs 232259453506 |
MOV10350EAA | RESISTOR, VOLTAGE DEPENDENT, 45 V, 5.5 J, THROUGH HOLE MOUNT | Eaton Bussmann | VZ10D560KBS vs MOV10350EAA |
B72210S0350K101 | Varistor, 45V, 5.4J, Through Hole Mount, RADIAL LEADED | TDK Corporation | VZ10D560KBS vs B72210S0350K101 |
VE13M00350KEA | RESISTOR, VOLTAGE DEPENDENT, 45V, 5J, THROUGH HOLE MOUNT | Kyocera AVX Components | VZ10D560KBS vs VE13M00350KEA |
D6121ZOV350RA06 | RESISTOR, VOLTAGE DEPENDENT, 45V, 8.1J, THROUGH HOLE MOUNT, RADIAL LEADED | Maida Development Company | VZ10D560KBS vs D6121ZOV350RA06 |
V56ZT3 | RESISTOR, VOLTAGE DEPENDENT, 45V, 5.5J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | VZ10D560KBS vs V56ZT3 |
V56ZS3 | RESISTOR, VOLTAGE DEPENDENT, 45V, 5.5J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | VZ10D560KBS vs V56ZS3 |
Q69X3016 | Varistor, 45V, 5.4J, Through Hole Mount, | TDK Corporation | VZ10D560KBS vs Q69X3016 |
MOV10350EAA | Varistor, 45V, 5.5J, Through Hole Mount, | Cooper Industries | VZ10D560KBS vs MOV10350EAA |
V56ZA3 | RESISTOR, VOLTAGE DEPENDENT, 45V, 5.5J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | VZ10D560KBS vs V56ZA3 |