Part Details for VZ14D271KBS by World Products Inc
Overview of VZ14D271KBS by World Products Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Space Technology
Audio and Video Systems
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Medical Imaging
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for VZ14D271KBS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Var MOV 180VAC/230VDC 6000A 283V Radial | 0 |
|
$0.1580 / $0.4490 | Buy Now |
|
NAC | Varistor, 230V, 72J, Chassis Mount RoHS: Compliant Min Qty: 100 Package Multiple: 100 | 0 |
|
$0.1690 / $0.3200 | Buy Now |
Part Details for VZ14D271KBS
VZ14D271KBS CAD Models
VZ14D271KBS Part Data Attributes:
|
VZ14D271KBS
World Products Inc
Buy Now
Datasheet
|
Compare Parts:
VZ14D271KBS
World Products Inc
Varistor, 230V, 72J, Chassis Mount, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WORLD PRODUCTS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 180 V | |
Energy Absorbing Capacity-Max | 72 J | |
JESD-609 Code | e0 | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.6 W | |
Rated Temperature | 85 °C | |
Reference Standard | CECC42000 | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Placement | RADIAL | |
Terminal Shape | LUG | |
Working Voltage | 230 V |
Alternate Parts for VZ14D271KBS
This table gives cross-reference parts and alternative options found for VZ14D271KBS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VZ14D271KBS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V175LS10A | RESISTOR, VOLTAGE DEPENDENT, 225V, 55J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | VZ14D271KBS vs V175LS10A |
B72214S0171K101 | Varistor, 225V, 46J, Through Hole Mount, RADIAL LEADED | TDK Corporation | VZ14D271KBS vs B72214S0171K101 |
V175LT10A | RESISTOR, VOLTAGE DEPENDENT, 225V, 55J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | VZ14D271KBS vs V175LT10A |
MOV14181CXA | Varistor, 230V, 55J, Through Hole Mount, | Cooper Industries | VZ14D271KBS vs MOV14181CXA |
Q69X3142 | Varistor, 225V, 46J, Through Hole Mount, | TDK Corporation | VZ14D271KBS vs Q69X3142 |
SIOV-S14K175 | Varistor, 225V, 46J, Through Hole Mount, RADIAL LEADED | TDK Corporation | VZ14D271KBS vs SIOV-S14K175 |
V175LS10A | METAL-OXIDE VARISTOR (MOV),175V V(RMS),4.5KA I(TM),RADIAL | Intersil Corporation | VZ14D271KBS vs V175LS10A |
232259551716 | RESISTOR, VOLTAGE DEPENDENT, 225V, 67J, THROUGH HOLE MOUNT | YAGEO Corporation | VZ14D271KBS vs 232259551716 |
B72214-S171-K101 | Varistor, 225V, 46J, Through Hole Mount, RADIAL LEADED | TDK Corporation | VZ14D271KBS vs B72214-S171-K101 |
V175LA10A | METAL-OXIDE VARISTOR (MOV),175V V(RMS),4.5KA I(TM),RADIAL | Intersil Corporation | VZ14D271KBS vs V175LA10A |