Part Details for VZ14D470KBS-N by World Products Inc
Overview of VZ14D470KBS-N by World Products Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VZ14D470KBS-N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Var MOV 30VAC/38VDC 1000A 52V Radial Bulk RoHS: Compliant |
1133 In Stock |
|
$0.1701 / $0.3442 | Buy Now |
|
NAC | Varistor, 56V, 8.2J, Through Hole Mount RoHS: Compliant Min Qty: 300 Package Multiple: 300 | 0 |
|
$0.2060 / $0.3900 | Buy Now |
|
Master Electronics | Var MOV 30VAC/38VDC 1000A 52V Radial Bulk RoHS: Compliant |
1133 In Stock |
|
$0.1701 / $0.3442 | Buy Now |