Part Details for VZ14E471KBS-N by World Products Inc
Overview of VZ14E471KBS-N by World Products Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VZ14E471KBS-N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Var MOV 300VAC/385VDC 6500A 517V Radial Bulk RoHS: Compliant | 0 |
|
$0.2190 / $0.6730 | Buy Now |
|
NAC | Varistor, 180V, 85J, Chassis Mount RoHS: Compliant Min Qty: 100 Package Multiple: 100 | 0 |
|
$0.2360 / $0.4400 | Buy Now |