Part Details for VZ20D391KBS-N by World Products Inc
Overview of VZ20D391KBS-N by World Products Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VZ20D391KBS-N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant |
630 In Stock |
|
$0.4050 / $2.7000 | Buy Now |
DISTI #
51701497
|
Verical | VZ20D391KBS-N Min Qty: 30 Package Multiple: 30 Date Code: 1410 | Americas - 630 |
|
$0.7892 / $3.5762 | Buy Now |
|
NAC | Varistor, 330V, 180J, Through Hole Mount RoHS: Compliant Min Qty: 100 Package Multiple: 100 | 0 |
|
$0.4380 / $0.8200 | Buy Now |
|
Master Electronics | RoHS: Compliant |
630 In Stock |
|
$0.4050 / $2.7000 | Buy Now |
Part Details for VZ20D391KBS-N
VZ20D391KBS-N CAD Models
VZ20D391KBS-N Part Data Attributes:
|
VZ20D391KBS-N
World Products Inc
Buy Now
Datasheet
|
Compare Parts:
VZ20D391KBS-N
World Products Inc
Varistor, 330V, 180J, Through Hole Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WORLD PRODUCTS INC | |
Reach Compliance Code | compliant | |
Circuit RMS Voltage-Max | 250 V | |
Energy Absorbing Capacity-Max | 180 J | |
Mounting Feature | THROUGH HOLE MOUNT | |
Package Style | Radial | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Working Voltage | 330 V |