Part Details for VZ20D751KBS-N by World Products Inc
Overview of VZ20D751KBS-N by World Products Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VZ20D751KBS-N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5700 / $1.9400 | Buy Now |
|
NAC | Varistor, 615V, 255J, Through Hole Mount RoHS: Compliant Min Qty: 40 Package Multiple: 40 | 0 |
|
$0.5550 / $1.0400 | Buy Now |
Part Details for VZ20D751KBS-N
VZ20D751KBS-N CAD Models
VZ20D751KBS-N Part Data Attributes
|
VZ20D751KBS-N
World Products Inc
Buy Now
Datasheet
|
Compare Parts:
VZ20D751KBS-N
World Products Inc
Varistor, 615V, 255J, Through Hole Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WORLD PRODUCTS INC | |
Reach Compliance Code | compliant | |
Circuit RMS Voltage-Max | 460 V | |
Energy Absorbing Capacity-Max | 255 J | |
Mounting Feature | THROUGH HOLE MOUNT | |
Package Style | Radial | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Working Voltage | 615 V |