VZ20E102KBS
World Products Inc
Description: RESISTOR, VOLTAGE DEPENDENT, 825V, 560J, CHASSIS MOUNT, RADIAL LEADED

Overview of VZ20E102KBS by World Products Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for VZ20E102KBS by World Products Inc

Part # Manufacturer Description Stock Price Buy
Onlinecomponents.com Var MOV 625VAC/825VDC 12000A 1100V Radial Bulk 0
  • 20 $1.8100
  • 25 $1.6800
  • 100 $1.2700
  • 500 $0.9800
  • 1,000 $0.8700
  • 2,500 $0.7700
  • 5,000 $0.6900
  • 10,000 $0.6400
$0.6400 / $1.8100 Buy Now
NAC Varistor, 825V, 560J, Chassis Mount RoHS: Compliant Min Qty: 100 Package Multiple: 100 0
  • 1 $1.2800
  • 250 $0.8840
  • 1,000 $0.6840
$0.6840 / $1.2800 Buy Now

CAD Models for VZ20E102KBS by World Products Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for VZ20E102KBS by World Products Inc

VZ20E102KBS
World Products Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
WORLD PRODUCTS INC
Package Description
RADIAL LEADED
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.40.40.00
Circuit RMS Voltage-Max
625 V
Energy Absorbing Capacity-Max
560 J
Mounting Feature
CHASSIS MOUNT
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-55 °C
Package Shape
DISK PACKAGE
Packing Method
BULK
Rated Power Dissipation (P)
1 W
Rated Temperature
85 °C
Resistor Type
VARISTOR
Surface Mount
NO
Terminal Placement
RADIAL
Terminal Shape
LUG
Working Voltage
825 V
Want to compare parts?
  1. VZ20E102KBS
    World Products Inc
    RESISTOR, VOLTAGE DEPENDENT, 825V, 560J, CHASSIS MOUNT, RADIAL LEADED
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for VZ20E102KBS by World Products Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: VZ20E102KBS by World Products Inc

Select Manufacturer
Which Manufacturer of VZ20E102KBS would you like to use for your alert(s)?
  • Please alert me when VZ20E102KBS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for VZ20E102KBS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for VZ20E102KBS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for VZ20E102KBS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for VZ20E102KBS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare VZ20E102KBS by World Products Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: