There are no models available for this part yet.
Overview of VZ25D431KBS-N by World Products Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for VZ25D431KBS-N by World Products Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | RoHS: Compliant |
300 In Stock |
|
$0.6840 / $3.0100 | Buy Now | ||
DISTI #
51678363
|
Verical | VZ25D431KBS-N Min Qty: 20 Package Multiple: 20 | Americas - 300 |
|
$1.0621 / $3.9130 | Buy Now | |
NAC | Varistor, 370V, 370J, Through Hole Mount RoHS: Compliant Min Qty: 100 Package Multiple: 100 | 0 |
|
$0.6800 / $1.1200 | Buy Now | ||
Master Electronics | RoHS: Compliant |
300 In Stock |
|
$0.6840 / $3.0100 | Buy Now |
CAD Models for VZ25D431KBS-N by World Products Inc
Part Data Attributes for VZ25D431KBS-N by World Products Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
WORLD PRODUCTS INC
|
Reach Compliance Code
|
compliant
|
Circuit RMS Voltage-Max
|
275 V
|
Energy Absorbing Capacity-Max
|
370 J
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Package Style
|
Radial
|
Resistor Type
|
VARISTOR
|
Surface Mount
|
NO
|
Technology
|
METAL OXIDE FILM
|
Working Voltage
|
370 V
|