Part Details for VZ25D781KBS-N by World Products Inc
Overview of VZ25D781KBS-N by World Products Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VZ25D781KBS-N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.9600 / $2.7800 | Buy Now |
|
NAC | Varistor, 640V, 540J, Through Hole Mount RoHS: Compliant Min Qty: 40 Package Multiple: 40 | 0 |
|
$0.8680 / $1.4300 | Buy Now |
Part Details for VZ25D781KBS-N
VZ25D781KBS-N CAD Models
VZ25D781KBS-N Part Data Attributes
|
VZ25D781KBS-N
World Products Inc
Buy Now
Datasheet
|
Compare Parts:
VZ25D781KBS-N
World Products Inc
Varistor, 640V, 540J, Through Hole Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WORLD PRODUCTS INC | |
Reach Compliance Code | compliant | |
Circuit RMS Voltage-Max | 485 V | |
Energy Absorbing Capacity-Max | 540 J | |
Mounting Feature | THROUGH HOLE MOUNT | |
Package Style | Radial | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Working Voltage | 640 V |