Part Details for VZ25D911KBS-N by World Products Inc
Overview of VZ25D911KBS-N by World Products Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VZ25D911KBS-N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant |
510 In Stock |
|
$0.8650 / $3.8900 | Buy Now |
|
NAC | Varistor, 745V, 600J, Through Hole Mount RoHS: Compliant Min Qty: 100 Package Multiple: 100 | 0 |
|
$0.8680 / $1.4300 | Buy Now |
|
Master Electronics | RoHS: Compliant |
510 In Stock |
|
$0.8650 / $3.8900 | Buy Now |
Part Details for VZ25D911KBS-N
VZ25D911KBS-N CAD Models
VZ25D911KBS-N Part Data Attributes
|
VZ25D911KBS-N
World Products Inc
Buy Now
Datasheet
|
Compare Parts:
VZ25D911KBS-N
World Products Inc
Varistor, 745V, 600J, Through Hole Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WORLD PRODUCTS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 550 V | |
Energy Absorbing Capacity-Max | 600 J | |
Mounting Feature | THROUGH HOLE MOUNT | |
Package Style | Radial | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Working Voltage | 745 V |