There are no models available for this part yet.
Overview of VZ3 by Schneider Electric
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for VZ3 by Schneider Electric
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
16B2660
|
Newark | Power Pole Rohs Compliant: Yes |Schneider Electric VZ3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$54.7600 / $82.9400 | Buy Now | |
DISTI #
4008-VZ3-ND
|
DigiKey | POWER POLE NORMALLY OPN 690V 63A Min Qty: 1 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$74.3500 | Buy Now | |
DISTI #
70746953
|
RS | Side Mount Auxiliary Contact with ScrewTerminal, 50 A, 690 VAC | Schneider Electric VZ3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$75.0900 | RFQ | |
DISTI #
VZ3
|
TME | Fourth pole, 63A, TeSys VARIO Min Qty: 1 | 1 |
|
$33.7000 / $38.5100 | Buy Now |