There are no models available for this part yet.
Overview of VZ32D751K by World Products Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 5 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for VZ32D751K by World Products Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | 0 |
|
$3.7300 / $10.3000 | Buy Now | |||
NAC | Varistor, 615V, 600J, Chassis Mount RoHS: Compliant Min Qty: 40 Package Multiple: 40 | 0 |
|
$3.3650 / $5.5500 | Buy Now |
CAD Models for VZ32D751K by World Products Inc
Part Data Attributes for VZ32D751K by World Products Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
WORLD PRODUCTS INC
|
Package Description
|
RADIAL LEADED
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.40.40.00
|
Circuit RMS Voltage-Max
|
460 V
|
Energy Absorbing Capacity-Max
|
600 J
|
Mounting Feature
|
CHASSIS MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
DISK PACKAGE
|
Rated Power Dissipation (P)
|
1.6 W
|
Rated Temperature
|
85 °C
|
Resistor Type
|
VARISTOR
|
Surface Mount
|
NO
|
Terminal Placement
|
RADIAL
|
Terminal Shape
|
LUG
|
Working Voltage
|
615 V
|
Alternate Parts for VZ32D751K
This table gives cross-reference parts and alternative options found for VZ32D751K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VZ32D751K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VZ32D751KF | Varistor, 615V, 600J, Chassis Mount, RADIAL LEADED | World Products Inc | VZ32D751K vs VZ32D751KF |
VZ32D751KS | RESISTOR, VOLTAGE DEPENDENT, 615V, 600J, CHASSIS MOUNT | World Products Inc | VZ32D751K vs VZ32D751KS |
VZ32D751KL | Varistor, 615V, 600J, Chassis Mount, RADIAL LEADED | World Products Inc | VZ32D751K vs VZ32D751KL |
VZ32D751KQ | Varistor, 615V, 600J, Chassis Mount, RADIAL LEADED | World Products Inc | VZ32D751K vs VZ32D751KQ |
VZ32D751KR | Varistor, 615V, 600J, Chassis Mount, RADIAL LEADED | World Products Inc | VZ32D751K vs VZ32D751KR |