There are no models available for this part yet.
Overview of VZ34R301KD by World Products Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for VZ34R301KD by World Products Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | 0 |
|
$11.2200 / $16.3500 | Buy Now | |||
NAC | Varistor, 250V, 405J, Chassis Mount RoHS: Compliant Min Qty: 100 Package Multiple: 100 | 0 |
|
$6.2830 / $10.3500 | Buy Now |
CAD Models for VZ34R301KD by World Products Inc
Part Data Attributes for VZ34R301KD by World Products Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
WORLD PRODUCTS INC
|
Package Description
|
RADIAL LEADED
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.40.40.00
|
Circuit RMS Voltage-Max
|
195 V
|
Energy Absorbing Capacity-Max
|
405 J
|
Mounting Feature
|
CHASSIS MOUNT
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Rated Power Dissipation (P)
|
2.1 W
|
Rated Temperature
|
85 °C
|
Resistor Type
|
VARISTOR
|
Surface Mount
|
NO
|
Terminal Placement
|
RADIAL
|
Terminal Shape
|
LUG
|
Working Voltage
|
250 V
|
Alternate Parts for VZ34R301KD
This table gives cross-reference parts and alternative options found for VZ34R301KD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VZ34R301KD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VZ34R301KQ | Varistor, 250V, 405J, Chassis Mount, RADIAL LEADED | World Products Inc | VZ34R301KD vs VZ34R301KQ |
VZ34R301KNL | Varistor, 250V, 405J, Chassis Mount, RADIAL LEADED | World Products Inc | VZ34R301KD vs VZ34R301KNL |
SR301K34RD | Varistor, 250V, 405J, Chassis Mount | Walsin Technology Corporation | VZ34R301KD vs SR301K34RD |
VZ34R301K | Varistor, 250V, 405J, Chassis Mount, RADIAL LEADED | World Products Inc | VZ34R301KD vs VZ34R301K |
VZ34R301KN | Varistor, 250V, 405J, Chassis Mount, RADIAL LEADED | World Products Inc | VZ34R301KD vs VZ34R301KN |
VZ40D301KNL | Varistor, 250V, 405J, Chassis Mount, RADIAL LEADED | World Products Inc | VZ34R301KD vs VZ40D301KNL |
VZ40D301KR | Varistor, 250V, 405J, Chassis Mount, RADIAL LEADED | World Products Inc | VZ34R301KD vs VZ40D301KR |
VZ34R301KL | Varistor, 250V, 405J, Chassis Mount, RADIAL LEADED | World Products Inc | VZ34R301KD vs VZ34R301KL |
VZ34R301KF | Varistor, 250V, 405J, Chassis Mount, RADIAL LEADED | World Products Inc | VZ34R301KD vs VZ34R301KF |
VZ40D301KF | Varistor, 250V, 405J, Chassis Mount, RADIAL LEADED | World Products Inc | VZ34R301KD vs VZ40D301KF |