Datasheets
VZ40D122K by: World Products Inc

Varistor, 970V, 1250J, Chassis Mount, RADIAL LEADED

Part Details for VZ40D122K by World Products Inc

Overview of VZ40D122K by World Products Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Energy and Power Systems Renewable Energy

Price & Stock for VZ40D122K

Part # Distributor Description Stock Price Buy
Onlinecomponents.com   0
  • 25 $37.9500
  • 50 $23.3600
  • 75 $18.4900
  • 100 $18.1200
$18.1200 / $37.9500 Buy Now
NAC Varistor, 970V, 1250J, Chassis Mount RoHS: Compliant Min Qty: 100 Package Multiple: 100 0
  • 1 $18.4900
  • 250 $13.3490
  • 1,000 $11.2190
$11.2190 / $18.4900 Buy Now

Part Details for VZ40D122K

VZ40D122K CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

VZ40D122K Part Data Attributes

VZ40D122K World Products Inc
Buy Now Datasheet
Compare Parts:
VZ40D122K World Products Inc Varistor, 970V, 1250J, Chassis Mount, RADIAL LEADED
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer WORLD PRODUCTS INC
Package Description RADIAL LEADED
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8533.40.40.00
Circuit RMS Voltage-Max 750 V
Energy Absorbing Capacity-Max 1250 J
Mounting Feature CHASSIS MOUNT
Number of Terminals 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -55 °C
Package Shape DISK PACKAGE
Packing Method BULK
Rated Power Dissipation (P) 2.5 W
Rated Temperature 85 °C
Resistor Type VARISTOR
Surface Mount NO
Terminal Placement RADIAL
Terminal Shape LUG
Working Voltage 970 V

Alternate Parts for VZ40D122K

This table gives cross-reference parts and alternative options found for VZ40D122K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VZ40D122K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
VZ40D122KN Varistor, 970V, 1250J, Chassis Mount, RADIAL LEADED World Products Inc VZ40D122K vs VZ40D122KN
VZ40D122KQ Varistor, 970V, 1250J, Chassis Mount, RADIAL LEADED World Products Inc VZ40D122K vs VZ40D122KQ
VZ40D122KNL Varistor, 970V, 1250J, Chassis Mount, RADIAL LEADED World Products Inc VZ40D122K vs VZ40D122KNL
VZ40D122KF Varistor, 970V, 1250J, Chassis Mount, RADIAL LEADED World Products Inc VZ40D122K vs VZ40D122KF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for VZ40D122K by World Products Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: VZ40D122K by World Products Inc

  • Please alert me when VZ40D122K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following VZ40D122K alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for VZ40D122K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following VZ40D122K alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for VZ40D122K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare VZ40D122K by World Products Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: