Part Details for VZ40D241K by World Products Inc
Overview of VZ40D241K by World Products Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for VZ40D241K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Var MOV 150VAC/200VDC 40000A 264V Straight Strap Terminal Bulk |
195 In Stock |
|
$4.7300 / $25.7400 | Buy Now |
DISTI #
51703966
|
Verical | Var MOV 150VAC/200VDC 40000A 264V Thru-Hole Straight Strap Terminal Automotive Bulk Min Qty: 3 Package Multiple: 3 Date Code: 1805 | Americas - 195 |
|
$7.5920 / $33.4620 | Buy Now |
|
NAC | Varistor, 200V, 360J, Chassis Mount RoHS: Compliant Min Qty: 40 Package Multiple: 40 | 0 |
|
$4.4850 / $7.3900 | Buy Now |
|
Master Electronics | Var MOV 150VAC/200VDC 40000A 264V Straight Strap Terminal Bulk |
195 In Stock |
|
$4.7300 / $25.7400 | Buy Now |
Part Details for VZ40D241K
VZ40D241K CAD Models
VZ40D241K Part Data Attributes
|
VZ40D241K
World Products Inc
Buy Now
Datasheet
|
Compare Parts:
VZ40D241K
World Products Inc
Varistor, 200V, 360J, Chassis Mount, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WORLD PRODUCTS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 150 V | |
Energy Absorbing Capacity-Max | 360 J | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 2.5 W | |
Rated Temperature | 85 °C | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | LUG | |
Working Voltage | 200 V |
Alternate Parts for VZ40D241K
This table gives cross-reference parts and alternative options found for VZ40D241K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VZ40D241K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D75D8ZOV151RA360 | RESISTOR, VOLTAGE DEPENDENT, 200V, 360J, CHASSIS MOUNT, RADIAL LEADED-3 | Maida Development Company | VZ40D241K vs D75D8ZOV151RA360 |
D78D8ZOV151RA360 | Varistor, 200V, 360J, Chassis Mount | Maida Development Company | VZ40D241K vs D78D8ZOV151RA360 |
Z40M241 | Varistor, 200V, 240J, | Dean Technology | VZ40D241K vs Z40M241 |
D75C6ZOV151RA360 | RESISTOR, VOLTAGE DEPENDENT, 200V, 360J, CHASSIS MOUNT, RADIAL LEADED-3 | Maida Development Company | VZ40D241K vs D75C6ZOV151RA360 |
VZ40D241KQ | Varistor, 200V, 360J, Chassis Mount, RADIAL LEADED | World Products Inc | VZ40D241K vs VZ40D241KQ |
MOV40151BSA | Varistor, 200V, 360J, Chassis Mount, | Cooper Industries | VZ40D241K vs MOV40151BSA |
VZ34R241KD | Varistor, 200V, 360J, Chassis Mount, RADIAL LEADED | World Products Inc | VZ40D241K vs VZ34R241KD |
VZ34R241KR | Varistor, 200V, 360J, Chassis Mount, RADIAL LEADED | World Products Inc | VZ40D241K vs VZ34R241KR |
B72241L0151K102 | Varistor, 200V, 360J, Chassis Mount | TDK Corporation | VZ40D241K vs B72241L0151K102 |
SR241K40D | Varistor, 200V, 360J, Chassis Mount | Walsin Technology Corporation | VZ40D241K vs SR241K40D |