There are no models available for this part yet.
Overview of VZ40D621K by World Products Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for VZ40D621K by World Products Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Var MOV 390VAC/505VDC 40000A 682V Straight Strap Terminal Bulk | 0 |
|
$7.2200 / $20.6800 | Buy Now | ||
NAC | Varistor, 505V, 800J, Chassis Mount RoHS: Compliant Min Qty: 40 Package Multiple: 40 | 0 |
|
$6.5060 / $10.7200 | Buy Now |
CAD Models for VZ40D621K by World Products Inc
Part Data Attributes for VZ40D621K by World Products Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
WORLD PRODUCTS INC
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.40.40.00
|
Circuit RMS Voltage-Max
|
390 V
|
Energy Absorbing Capacity-Max
|
800 J
|
Mounting Feature
|
CHASSIS MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
DISK PACKAGE
|
Packing Method
|
BULK
|
Rated Power Dissipation (P)
|
2.5 W
|
Rated Temperature
|
85 °C
|
Resistor Type
|
VARISTOR
|
Surface Mount
|
NO
|
Terminal Placement
|
RADIAL
|
Terminal Shape
|
LUG
|
Working Voltage
|
505 V
|
Alternate Parts for VZ40D621K
This table gives cross-reference parts and alternative options found for VZ40D621K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VZ40D621K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VZ40D621KNL | Varistor, 505V, 800J, Chassis Mount, RADIAL LEADED | World Products Inc | VZ40D621K vs VZ40D621KNL |
SR621K40D | Varistor, 505V, 800J, Chassis Mount | Walsin Technology Corporation | VZ40D621K vs SR621K40D |
B72241L0381K102 | RESISTOR, VOLTAGE DEPENDENT, 505V, 800J, CHASSIS MOUNT | TDK Epcos | VZ40D621K vs B72241L0381K102 |
S75D8ZOV391RA800 | RESISTOR, VOLTAGE DEPENDENT, 505V, 800J, CHASSIS MOUNT, RADIAL LEADED-3 | Maida Development Company | VZ40D621K vs S75D8ZOV391RA800 |
VZ34R621KN | Varistor, 505V, 800J, Chassis Mount, RADIAL LEADED | World Products Inc | VZ40D621K vs VZ34R621KN |
VZ34R621KNL | Varistor, 505V, 800J, Chassis Mount, RADIAL LEADED | World Products Inc | VZ40D621K vs VZ34R621KNL |
L-D7580ZOV391RA800 | Varistor, 505V, 800J, Chassis Mount | Maida Development Company | VZ40D621K vs L-D7580ZOV391RA800 |
S7580ZOV391RA800 | RESISTOR, VOLTAGE DEPENDENT, 505V, 800J, CHASSIS MOUNT, RADIAL LEADED | Maida Development Company | VZ40D621K vs S7580ZOV391RA800 |
VZ34R621KF | Varistor, 505V, 800J, Chassis Mount, RADIAL LEADED | World Products Inc | VZ40D621K vs VZ34R621KF |
VZ34R621KA | Varistor, 505V, 800J, Chassis Mount, RADIAL LEADED | World Products Inc | VZ40D621K vs VZ34R621KA |