Part Details for VZ53D471K by World Products Inc
Overview of VZ53D471K by World Products Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for VZ53D471K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | 0 |
|
$20.0200 / $29.1900 | Buy Now | |
|
NAC | Varistor, 385V, 1000J, Chassis Mount RoHS: Compliant Min Qty: 40 Package Multiple: 40 | 0 |
|
$8.9710 / $14.7900 | Buy Now |
Part Details for VZ53D471K
VZ53D471K CAD Models
VZ53D471K Part Data Attributes
|
VZ53D471K
World Products Inc
Buy Now
Datasheet
|
Compare Parts:
VZ53D471K
World Products Inc
Varistor, 385V, 1000J, Chassis Mount, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WORLD PRODUCTS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 300 V | |
Energy Absorbing Capacity-Max | 1000 J | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Rated Power Dissipation (P) | 2.5 W | |
Rated Temperature | 85 °C | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | LUG | |
Working Voltage | 385 V |
Alternate Parts for VZ53D471K
This table gives cross-reference parts and alternative options found for VZ53D471K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VZ53D471K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VZ53D471KN | Varistor, 385V, 1000J, Chassis Mount, RADIAL LEADED | World Products Inc | VZ53D471K vs VZ53D471KN |
VZ53D471KNL | Varistor, 385V, 1000J, Chassis Mount, RADIAL LEADED | World Products Inc | VZ53D471K vs VZ53D471KNL |
VZ53D471KL | Varistor, 385V, 1000J, Chassis Mount, RADIAL LEADED | World Products Inc | VZ53D471K vs VZ53D471KL |
VZ53D471KQ | Varistor, 385V, 1000J, Chassis Mount, RADIAL LEADED | World Products Inc | VZ53D471K vs VZ53D471KQ |
SR471K53D | Varistor, 385V, 1000J, Chassis Mount | Walsin Technology Corporation | VZ53D471K vs SR471K53D |