Part Details for VZH101M2ATR-1313 by Lelon Electronics Corp
Overview of VZH101M2ATR-1313 by Lelon Electronics Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Transportation and Logistics
Agriculture Technology
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Aerospace and Defense
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for VZH101M2ATR-1313
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
140-VZH101M2ATR1313
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD RoHS: Compliant | 0 |
|
$0.3540 / $0.3550 | Order Now |
|
CHIPMALL.COM LIMITED | 100uF 100V ��20% SMD,D12.5xL13.5mm Aluminum Electrolytic Capacitors - SMD ROHS | 2667 |
|
$0.2355 / $0.4299 | Buy Now |
Part Details for VZH101M2ATR-1313
VZH101M2ATR-1313 CAD Models
VZH101M2ATR-1313 Part Data Attributes:
|
VZH101M2ATR-1313
Lelon Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
VZH101M2ATR-1313
Lelon Electronics Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 100uF, 5451,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LELON ELECTRONICS CORP | |
Package Description | , 5451 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Height | 13.5 mm | |
Leakage Current | 0.1 mA | |
Length | 13 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 315 mA | |
Size Code | 5151 | |
Surface Mount | YES | |
Tan Delta | 0.07 | |
Terminal Shape | FLAT | |
Width | 13 mm |