Part Details for VZH102M1ETR-1313 by Lelon Electronics Corp
Overview of VZH102M1ETR-1313 by Lelon Electronics Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VZH102M1ETR-1313
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 1000uF 25V ��20% SMD,D12.5xL13.5mm Aluminum Electrolytic Capacitors - SMD ROHS | 510 |
|
$0.1796 / $0.3429 | Buy Now |
|
Perfect Parts Corporation | 11131 |
|
RFQ |
Part Details for VZH102M1ETR-1313
VZH102M1ETR-1313 CAD Models
VZH102M1ETR-1313 Part Data Attributes
|
VZH102M1ETR-1313
Lelon Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
VZH102M1ETR-1313
Lelon Electronics Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1000uF, Surface Mount, 5151, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LELON ELECTRONICS CORP | |
Package Description | , 5151 | |
Reach Compliance Code | compliant | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.25 mA | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Packing Method | TR, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 574 mA | |
Size Code | 5151 | |
Surface Mount | YES | |
Tan Delta | 0.16 | |
Terminal Shape | FLAT |
Alternate Parts for VZH102M1ETR-1313
This table gives cross-reference parts and alternative options found for VZH102M1ETR-1313. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VZH102M1ETR-1313, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
25TLV1000MCA12.5X13.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1000uF, Surface Mount, 5151, CHIP, ROHS COMPLIANT | Rubycon Corporation | VZH102M1ETR-1313 vs 25TLV1000MCA12.5X13.5 |
25TLV1000MCC12.5X13.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1000uF, Surface Mount, 5151, CHIP, ROHS COMPLIANT | Rubycon Corporation | VZH102M1ETR-1313 vs 25TLV1000MCC12.5X13.5 |
25TLV1000MKC12.5X13.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1000uF, Surface Mount, 5151, CHIP, ROHS COMPLIANT | Rubycon Corporation | VZH102M1ETR-1313 vs 25TLV1000MKC12.5X13.5 |