Part Details for VZH102M1ETR-1313CS by Surge Components Inc
Overview of VZH102M1ETR-1313CS by Surge Components Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VZH102M1ETR-1313CS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4403-VZH102M1ETR-1313CSCT-ND
|
DigiKey | CAP ALUM 1000UF 20% 25V SMD Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
59 In Stock |
|
$0.4011 / $1.2000 | Buy Now |
|
Future Electronics | VZH Series 25 v 1000 uf 105'c 12.5x14.2mm 5k Hrs High Vibration SMD Electrolytic RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Container: Reel | 7200Reel |
|
$0.7000 / $0.7800 | Buy Now |