-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 220uF, 2826,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
H7N0607DSTL-E | Renesas Electronics Corporation | Nch Single Power Mosfet 60V 20A 34Mohm DPAK(S)/To-252 | |
N0607N-ZK-E1-AY | Renesas Electronics Corporation | N-Channel Power Mosfet 60 V, 65 A, 8.4 MΩ | |
RQK0607AQDQS#H1 | Renesas Electronics Corporation | Nch Single Power Mosfet 60V 2.4A 270Mohm Upak/Sc-62 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
140-VZH221M1CTR0607
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD RoHS: Compliant | 1558 |
|
$0.1160 / $0.3200 | Buy Now |
DISTI #
C1S422100003251
|
Chip1Stop | Cap Aluminum Lytic 220uF 16V 20% (6.3 X 7.7mm) SMD 280mA 2000h 105C T/R RoHS: Compliant | 173000 |
|
$0.0332 / $0.0536 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VZH221M1CTR-0607
Lelon Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
VZH221M1CTR-0607
Lelon Electronics Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 220uF, 2826,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LELON ELECTRONICS CORP | |
Package Description | , 2826 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Lelon | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
Height | 7.7 mm | |
Leakage Current | 0.0352 mA | |
Length | 6.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 196 mA | |
Size Code | 2626 | |
Surface Mount | YES | |
Tan Delta | 0.22 | |
Terminal Shape | FLAT | |
Width | 6.6 mm |
This table gives cross-reference parts and alternative options found for VZH221M1CTR-0607. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VZH221M1CTR-0607, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
16CE220FS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2926, ROHS COMPLIANT | SUN Electronic Industries Corporation | VZH221M1CTR-0607 vs 16CE220FS |
VEJ221M1CTR-0607 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 220uF, SURFACE MOUNT, 2626, ROHS COMPLIANT | Lelon Electronics Corp | VZH221M1CTR-0607 vs VEJ221M1CTR-0607 |
VEZ221M1CTR-0607 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2626, CHIP | Lelon Electronics Corp | VZH221M1CTR-0607 vs VEZ221M1CTR-0607 |
EHV221M16RC8 | Aluminum Electrolytic Capacitor, Aluminum (wet), | Hitano Enterprise Corp | VZH221M1CTR-0607 vs EHV221M16RC8 |
EMVY160ARA221MF80G | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 220uF, 2826, | Chemi-Con | VZH221M1CTR-0607 vs EMVY160ARA221MF80G |
UCL1C221MCL1GS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2626, CHIP, ROHS COMPLIANT | Nichicon Corporation | VZH221M1CTR-0607 vs UCL1C221MCL1GS |
VZL221M1CTR-0607 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2626, CHIP | Lelon Electronics Corp | VZH221M1CTR-0607 vs VZL221M1CTR-0607 |
UUD1C221MCL1GS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2626, CHIP, ROHS COMPLIANT | Nichicon Corporation | VZH221M1CTR-0607 vs UUD1C221MCL1GS |
EEEFKC221XAP | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2626, ROHS COMPLIANT | Panasonic Electronic Components | VZH221M1CTR-0607 vs EEEFKC221XAP |
EXV227M016S9HAA | Aluminum Electrolytic Capacitor, | KEMET Corporation | VZH221M1CTR-0607 vs EXV227M016S9HAA |